ADI LT1009S8#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1009S8#TRPBF |
| LCSC Part # | C661494 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 2.5V Reference |
| Description | 2.375V~2.625V ±0.2% 20mA Adjustable SO-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5228 | $ 6.52 |
10+ | $ 6.3555 | $ 63.56 |
30+ | $ 6.2444 | $ 187.33 |
100+ | $ 6.1334 | $ 613.34 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$