LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM7234BRZ product image
Images for reference only

ADI ADUM7234BRZ

Manufacturer
MPN
ADUM7234BRZ
LCSC Part #
C661449
Packaging
SOIC-16
Customer #
Key Attributes
ADuM7234 Isolated High-Side and Low-Side Outputs
DatasheetADI ADUM7234BRZ
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6125$ 5.61
10+$ 4.8274$ 48.27
30+$ 4.3489$ 130.47
100+$ 3.9466$ 394.66
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerADI
PackagingSOIC-16
Quiescent Current1mA
Driven ConfigurationHalf-Bridge
Operating Temperature-40℃~+105℃@(Ta)
Propagation Delay(tpd)200ns;200ns
Load TypeIGBT;MOSFET
Voltage - Supply4.5V~5.5V;12V~18V
Rise Time30ns
Fall Time30ns
Number of Channels2
Features-

Introduction

AI Translation

The ADuM7234 is an isolated, half-bridge gate driver that uses iCoupler technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. In comparison to gate drivers that use high voltage level translation methodologies, the ADuM7234 offers the benefit of true, galvanic isolation between the input and each output and between each input. Each output can be operated at up to ±350 V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high side and low side can be as high as 350 V peak. As a result, the ADuM7234 provides reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.

Features

AI Translation
  • Isolated high-side and low-side outputs
  • Working voltage High side or low side relative to input: ±350 V peak High side/low side differential: 350 V peak
  • 4 A peak output current
  • High frequency operation: 1 MHz maximum
  • High common-mode transient immunity: >25 kV/μs
  • High temperature operation: 105°C
  • Narrow body, 16-lead SOIC
  • Safety and regulatory approvals UL recognition 1000 V rms for 1 minute per UL 1577

Applications

AI Translation
  • Isolated IGBT/MOSFET gate drives
  • Plasma displays
  • Industrial inverters
  • Switching power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM7234BRZ-RL7ADISOIC-160$ 11.4996