LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ADI ADUM6402ARIZ-RL product image
Photos non contractuelles

ADI ADUM6402ARIZ-RL

Fabricant
Réf. Fab.
ADUM6402ARIZ-RL
Réf. LCSC
C661427
Condit.
SOIC-16-300mil
Numéro Client
Caract. clés
SOIC-16-300mil Digital Isolators RoHS
Fiche TechniqueADI ADUM6402ARIZ-RL
Conformité RoHS1 documents disponibles
Pièces alternatives1
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 6.3072$ 6.31
10+$ 5.433$ 54.33
30+$ 4.8996$ 146.99
100+$ 4.4525$ 445.25
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIsolators/Digital Isolators
FabricantADI
Condit.SOIC-16-300mil
Features-
Number of Channels4

Description

Traduction par IA

The ADuM6400/ADuM6401/ADuM6402/ADuM6403/ ADuM6404 are quad-channel digital isolators with isoPower, an integrated, isolated dc-to-dc converter. Based on iCoupler technology, the dc-to-dc converter provides up to 400 mW of regulated, isolated power at either 5.0V or 3.3V from a 5.0V input supply, or at 3.3V from a 3.3V supply at the power levels shown. These devices eliminate the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The ADuM6400/ADuM6401/ADuM6402/ADuM6403/ ADuM6404 isolators provide four independent isolation channels in a variety of channel configurations and data rates. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.

Caractéristiques

Traduction par IA
  • isoPower integrated, isolated dc-to-dc converter
  • Regulated 5 V or 3.3 V output
  • Up to 400 mW output power
  • 16-lead SOIC wide body package (RW-16)
  • 16-lead SOIC wide body package with enhanced creepage (RI-16-1)
  • Quad dc-to-25 Mbps (NRZ) signal isolation channels
  • Schmitt triggered inputs
  • High temperature operation: 105°C maximum
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals (RI-16-1 package)
    • UL recognition 5000 V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A (pending)
    • IEC 60601-1:250 V rms
    • IEC 60950-1:400 V rms
    • VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIOMR = 846 V peak

Applications

Traduction par IA
  • RS-232/RS-422/RS-485 transceivers
  • Medical isolation
  • AC/DC power supply start-up bias and gate drives
  • Isolated sensor interfaces

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
ADUM6402ARIZADISOIC-16-300mil0$ 6.3072