LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-8CWFR015V product image
  • ERJ-8CWFR015V thumbnail 1
  • ERJ-8CWFR015V thumbnail 2
  • ERJ-8CWFR015V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ-8CWFR015V

Manufacturer
MPN
ERJ-8CWFR015V
LCSC Part #
C6614069
Packaging
1206
Customer #
Key Attributes
RES 0.015Ω ±1% 1W 1206
DatasheetPANASONIC ERJ-8CWFR015V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1707$ 0.85
50+$ 0.1663$ 8.32
150+$ 0.1634$ 24.51
500+$ 0.1605$ 80.25
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)1W
Resistance15mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Features

AI Translation
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high precision achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power rating via double-sided resistive element structure designed to suppress temperature rise (ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW)
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
WSLP1206R0150FEBVISHAYSimilar1206250$ 0.5304
WSLP1206R0150FEAVISHAYSimilar120647,570$0.1610 $0.1694
PA1206FRE470R015ZYAGEOSimilar1206450$ 0.0759
WW12NR015FTLWalsinSimilar120670$ 0.0697
RUK3216FR015CSSamsung Electro-MechanicsSimilar12060$ 0.5893
View and Compare All Alternative Parts.