LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5539R200FEEK600 product image
Images for reference only

VISHAY ERC5539R200FEEK600RoHS

Manufacturer
MPN
ERC5539R200FEEK600
LCSC Part #
C6613916
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 39.2Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC5539R200FEEK600
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.409$ 12.41
200+$ 4.9527$ 990.54
500+$ 4.786$ 2393.00
1,000+$ 4.7042$ 4704.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance39.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece