LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM5404CRWZ-RL product image
  • ADUM5404CRWZ-RL thumbnail 1
  • ADUM5404CRWZ-RL thumbnail 2
  • ADUM5404CRWZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM5404CRWZ-RLRoHS

Manufacturer
MPN
ADUM5404CRWZ-RL
LCSC Part #
C661381
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Four-channel 2.5 kV isolator with integrated DC-DC converter
Datasheetpdf iconADI ADUM5404CRWZ-RL
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.5489$ 17.55
10+$ 16.7195$ 167.20
30+$ 15.2817$ 458.45
100+$ 14.0278$ 1402.78
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
Features-
CMTI(kV/us)25kV/us
Output Voltage3.3V~5V
Number of Channels4
Number of Forward Channels0
Voltage - Supply3.3V;5V
Number of Reverse Channels4
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)25Mbps
Default OutputLow Level

Introduction

AI Translation

The ADuM5401/ADuM5402/ADuM5403/ADuM5404 are quadchannel digital isolators with an integrated, isolated dc-to-dc converter. The dc-to-dc converter provides up to 500 mW of regulated, isolated power at either 5.0 V or 3.3 V from a 5.0 V input supply, or at 3.3 V from a 3.3 V supply. These devices eliminate the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the power and feedback paths in the dc-to-dc converter. The result is a small form factor, total isolation solution. The ADuM5401/ADuM5402/ADuM5403/ADuM5404 isolators provide four independent isolation channels in a variety of channel configurations and data rates.

Features

AI Translation
  • isoPower integrated, isolated dc-to-dc converter
  • Regulated 3.3 V or 5.0 V output
  • Up to 500 mW output power
  • Quad dc-to-25 Mbps (NRZ) signal isolation channels
  • 16-lead SOIC package with 7.6 mm creepage
  • High temperature operation: 105°C maximum
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals
  • UL recognition 2500 V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice 5A
  • VDE certificate of conformity IEC 60747-5-2 (VDE 0884, Part 2) V₁₀RM = 560 V peak
  • CQC certification per GB4943.1-2011

Applications

AI Translation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Industrial PLCs