EVERLIGHT EL3061M
| 제조업체 | |
| 제조사 품번 | EL3061M |
| LCSC 번호 | C6612769 |
| 포장 | DIP-6 |
| 고객 번호 | |
| 주요 제원 | 1000V/us 60mA 600V 1.5V DIP-6 Triac, SCR Output Optoisolators RoHS |
| 데이터시트 | EVERLIGHT EL3061M |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| 제조업체 | EVERLIGHT | |
| 포장 | DIP-6 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Static dv/dt | 1000V/us | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| 제조업체 | EVERLIGHT | |
| 포장 | DIP-6 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ |
| 타입 | 설명 | |
|---|---|---|
| Static dv/dt | 1000V/us | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
개요
The EL303X, EL304X, EL306X and EL308X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid - state relays, industrial controls, motors, solenoids and consumer appliances.
주요 특징
- Peak breakdown voltage - 250V: EL303X - 400V: EL304X - 600V: EL306X - 800V: EL308X
- High isolation voltage between input and output (Viso = 5000 V rms)
- Zero voltage crossing
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No.132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
응용 분야
- Solenoid/valve controls
- Light controls
- Static power switch
- AC motor drivers
- E.M. contactors
- Temperature controls
- AC Motor starters
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4831 | $ 0.48 |
| 195+ | $ 0.193 | $ 37.64 |
| 520+ | $ 0.1868 | $ 97.14 |
| 975+ | $ 0.1837 | $ 179.11 |
표준 패키지65/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| 제조업체 | EVERLIGHT | |
| 포장 | DIP-6 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Static dv/dt | 1000V/us | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| 제조업체 | EVERLIGHT | |
| 포장 | DIP-6 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ |
| 타입 | 설명 | |
|---|---|---|
| Static dv/dt | 1000V/us | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 600V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
개요
The EL303X, EL304X, EL306X and EL308X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid - state relays, industrial controls, motors, solenoids and consumer appliances.
주요 특징
- Peak breakdown voltage - 250V: EL303X - 400V: EL304X - 600V: EL306X - 800V: EL308X
- High isolation voltage between input and output (Viso = 5000 V rms)
- Zero voltage crossing
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No.132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
응용 분야
- Solenoid/valve controls
- Light controls
- Static power switch
- AC motor drivers
- E.M. contactors
- Temperature controls
- AC Motor starters
C6612769 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

