ADI HMC589AST89ETR
| Manufacturer | |
| Mfr. Part # | HMC589AST89ETR |
| LCSC Part # | C661261 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | InGaP HBT Gain Block MMIC Amplifier, DC - 4 GHz |
| Description | 0Hz~4GHz 15dB 5V 4.5dB 17.5dBm 82mA SOT-89 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
813
813
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0392 | $ 5.04 |
10+ | $ 4.335 | $ 43.35 |
30+ | $ 3.7552 | $ 112.66 |
100+ | $ 3.3304 | $ 333.04 |
500+ | $ 3.135 | $ 1567.50 |
1,000+ | $ 3.0478 | $ 3047.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$