LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT1033CT#PBF product image
Abbildung ähnlich

ADI LT1033CT#PBF

Hersteller
Herst.-Teilenr.
LT1033CT#PBF
LCSC-Nr.
C661204
Verp.
TO-220
Kundennummer
Hauptmerkm.
3A Negative Adjustable Regulator
Datenblattpdf iconADI LT1033CT#PBF
RoHS-Konformität1 Dokumente verfügbar
Alternative Teile1
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 15.3524$ 15.35
10+$ 14.8757$ 148.76
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerADI
Verp.TO-220
Output Voltage1.2V~32V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationNegative
Operating Voltage35V
Output Current3A
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeAdjustable

Beschreibung

KI-Übersetzung

The ⌊⌈°⌉033 negative adjustable regulator will deliver up to 3A output current over an output voltage range of -1.2V to -32V. Linear has made significant improvements in these regulators compared to previous devices, such as better line and load regulation, and a maximum output voltage error of 1%. The LT1033 is easy to use and difficult to damage. Internal current and power limiting as well as true thermal limiting prevents device damage due to overloads or shorts, even if the regulator is not fastened to a heat sink. Maximum reliability is attained with Linear’s advanced processing techniques combined with a 100% burn-in in the thermal limit mode. This assures that all device protection circuits are working and eliminates field failures experienced with other regulators that receive only standard electrical testing.

Merkmale

KI-Übersetzung
  • Guaranteed 1% Initial Voltage Tolerance
  • Guaranteed 0.015%/V Line Regulation
  • Guaranteed 0.02%/W Thermal Regulation

Anwendungen

KI-Übersetzung
  • Adjustable Power Supplies
  • System Power Supplies
  • Precision Voltage/Current Regulators
  • On-Card Regulators

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LT1033CTADITO-220-30$ 2.6475