ADI LT1074CT#PBF
| Manufacturer | |
| MPN | LT1074CT#PBF |
| LCSC Part # | C661174 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | Step-Down Switching Regulator |
| Datasheet | ADI LT1074CT#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Topology | Buck;Flyback | |
| Operating Voltage | 8V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~35V | |
| Output Current | 5A | |
| Quiescent Current | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Flyback | |
| Operating Voltage | 8V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~35V | |
| Output Current | 5A | |
| Quiescent Current | 8.5mA |
Introduction
The LT1074 is a 5A (LT1076 is rated at 2A) monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, and all current limit components, are included on the chip. The topology is a classic positive “buck” configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter, and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behavior of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts. The input voltage range as a buck converter is 8V to 60V, but a self-boot feature allows input voltages as low as 5V in the inverting and boost configurations. The LT1074 is available in low cost TO-220 or DD packages with frequency pre-set at 100kHz and current limit at 6.5A (LT1076 = 2.6A). A 7-pin TO-220 package is also available which allows current limit to be adjusted down to zero. In addition, full micropower shutdown can be programmed. A fixed 5V output, 2A version is also available.
Features
- 5A Onboard Switch (LT1074)
- Operates Up to 60V Input
- 100kHz Switching Frequency
- Greatly Improved Dynamic Behavior
- Available in Low Cost 5 and 7-Lead Packages
- Only 8.5mA Quiescent Current
- Programmable Current Limit
- Micropower Shutdown Mode
Applications
- Buck Converter with Output Voltage Range of 2.5V to 50V
- Tapped-Inductor Buck Converter with 10A Output at 5V
- Positive-to-Negative Converter
- Negative Boost Converter
- Multiple Output Buck Converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.2829 | $ 20.28 |
| 10+ | $ 19.3737 | $ 193.74 |
| 50+ | $ 17.7978 | $ 889.89 |
| 100+ | $ 16.4234 | $ 1642.34 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Topology | Buck;Flyback | |
| Operating Voltage | 8V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~35V | |
| Output Current | 5A | |
| Quiescent Current | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Flyback | |
| Operating Voltage | 8V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~35V | |
| Output Current | 5A | |
| Quiescent Current | 8.5mA |
Introduction
The LT1074 is a 5A (LT1076 is rated at 2A) monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, and all current limit components, are included on the chip. The topology is a classic positive “buck” configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter, and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behavior of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts. The input voltage range as a buck converter is 8V to 60V, but a self-boot feature allows input voltages as low as 5V in the inverting and boost configurations. The LT1074 is available in low cost TO-220 or DD packages with frequency pre-set at 100kHz and current limit at 6.5A (LT1076 = 2.6A). A 7-pin TO-220 package is also available which allows current limit to be adjusted down to zero. In addition, full micropower shutdown can be programmed. A fixed 5V output, 2A version is also available.
Features
- 5A Onboard Switch (LT1074)
- Operates Up to 60V Input
- 100kHz Switching Frequency
- Greatly Improved Dynamic Behavior
- Available in Low Cost 5 and 7-Lead Packages
- Only 8.5mA Quiescent Current
- Programmable Current Limit
- Micropower Shutdown Mode
Applications
- Buck Converter with Output Voltage Range of 2.5V to 50V
- Tapped-Inductor Buck Converter with 10A Output at 5V
- Positive-to-Negative Converter
- Negative Boost Converter
- Multiple Output Buck Converter
C661174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1074IT#PBF | ADI | TO-220-5 | 0 | $ 25.2402 |



