LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-12.5-34B-C-TR product image
Images for reference only

ECS ECS-.327-12.5-34B-C-TRRoHS

Manufacturer
MPN
ECS-.327-12.5-34B-C-TR
LCSC Part #
C6611721
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconECS ECS-.327-12.5-34B-C-TR
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2549$ 1.25
10+$ 1.0352$ 10.35
30+$ 0.9147$ 27.44
100+$ 0.778$ 77.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The miniature ECX-31B is the most cost effective SMD Tuning Fork Crystal today. The 3.2x1.5x0.9 mm ceramic package is ideal high density circuit boards. Offerings in extended temperature and frequency tolerance as low at ±10 ppm.

Features

AI Translation
  • Low Profile
  • 3.2×1.5 mm Footprint
  • Extended Temp. Range
  • RoHS Compliant
  • Low Power

Applications

AI Translation
  • RTC Applications such as STM32 AN2867