LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI LT1121IZ-3.3#PBF product image
  • LT1121IZ-3.3#PBF thumbnail 1
  • LT1121IZ-3.3#PBF thumbnail 2
  • LT1121IZ-3.3#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1121IZ-3.3#PBFRoHS

Manufacturer
MPN
LT1121IZ-3.3#PBF
LCSC Part #
C661135
Packaging
TO-92-3
Customer #
Key Attributes
Micropower Low Dropout Regulators with Shutdown
Datasheetpdf iconADI LT1121IZ-3.3#PBF
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8983$ 3.6255$ 3.63
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTO-92-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)30uA
Output ConfigurationPositive
Operating Voltage20V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LT1121/LT1121 - 3.3/LT1121 - 5 are micropower low dropout regulators with shutdown. These devices are capable of supplying 150mA of output current with a dropout voltage of 0.4V. Designed for use in battery - powered systems, the low quiescent current, 30µA operating and 16µA in shutdown, makes them an ideal choice. The quiescent current is well - controlled; it does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the LT1121/LT1121 - 3.3/LT1121 - 5 include the ability to operate with very small output capacitors. They are stable with only 0.33µF on the output while most older devices require between 1µF and 100µF for stability. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1121 series ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground.

Features

AI Translation
  • 0.4V Dropout Voltage
  • 150mA Output Current
  • 30µA Quiescent Current
  • No Protection Diodes Needed
  • Adjustable Output from 3.75V to 30V
  • 3.3V and 5V Fixed Output Voltages
  • Controlled Quiescent Current in Dropout
  • Shutdown
  • 16µA Quiescent Current in Shutdown
  • Stable with 0.33µF Output Capacitor
  • Reverse Battery Protection
  • No Reverse Current with Input Low
  • Thermal Limiting
  • Available in the 8 - Lead SO, 8 - Lead PDIP, 3 - Lead SOT - 23 and 3 - Lead TO - 92 Packages

Applications

AI Translation
  • Low Current Regulator
  • Regulator for Battery - Powered Systems
  • Post Regulator for Switching Supplies