LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM5201WCRWZ product image
  • ADUM5201WCRWZ thumbnail 1
  • ADUM5201WCRWZ thumbnail 2
  • ADUM5201WCRWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM5201WCRWZRoHS

Manufacturer
MPN
ADUM5201WCRWZ
LCSC Part #
C661060
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Digital Isolators RoHS
Datasheetpdf iconADI ADUM5201WCRWZ
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.5743$ 33.57
30+$ 32.1052$ 963.16
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
Features-
Number of Channels2
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)25Mbps

Introduction

AI Translation

The ADuM5200/ADuM5201/ADuM5202 are dual-channel digital isolators with isoPower, an integrated, isolated dc-to-dc converter. The dc-to-dc converter provides up to 500 mW of regulated, isolated power at either 5.0 V or 3.3 V from a 5.0 V input supply, or 3.3 V from a 3.3 V supply at the power levels shown in Table 1. These devices eliminate the need for a separate, isolated dc-to-dc converter in low power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. The ADuM5200/ADuM5201/ADuM5202 isolators provide two independent isolation channels in a variety of channel configurations and data rates.

Features

AI Translation
  • isoPower integrated, isolated dc-to-dc converter
  • Regulated 3.3 V or 5 V output
  • Up to 500 mW output power
  • Dual, dc-to-25 Mbps (NRZ) signal isolation channels
  • 16-lead SOIC package with 7.6 mm creepage
  • High temperature operation: 105°C maximum
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals
  • UL recognition 2500 V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice #5A
  • VDE certificate of conformity (pending) IEC 60747-5-2 (VDE 0884, Part 2):2003-01 VIORM = 560 VPEAK

Applications

AI Translation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Industrial PLCs