TOREX XC6129N55B7R-G
| Fabricant | |
| Réf. Fab. | XC6129N55B7R-G |
| Réf. LCSC | C6610114 |
| Condit. | USPN-4(0.9x1.2) |
| Numéro Client | |
| Caract. clés | Active Low 1 USPN-4(0.9x1.2) Supervisors RoHS |
| Fiche Technique | TOREX XC6129N55B7R-G |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | TOREX | |
| Condit. | USPN-4(0.9x1.2) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | TOREX | |
| Condit. | USPN-4(0.9x1.2) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Description
XC6129 series is an ultra small highly accurate voltage detector with external capacitor type delay function. The device includes a highly accurate reference voltage source, manufactured using CMOS process and laser trimming technology, it maintains low power consumption and high accuracy. The device includes the built-in delay circuit. A release delay time or detect delay time can be set freely by connecting an external delay capacitor to Cd pin. There are two kinds of the output configuration for the XC6129 such as CMOS or N-channel open drain. The series has a function to prevent an indefinite operation. Therefore, when the input pin voltage is under minimum operating voltage, the function controls an output pin voltage in the indefinite operation less than 0.4V (MAX.). Also, the series allows a choice of an output logic when detection; therefore, it is suitable for various electric devices using Microcontrollers. Ultra small package USPN-4, USPQ-4B05 and SSOT-24 (standard) are ideally suited for small design of portable devices and high densely mounting applications.
Caractéristiques
- High Accuracy Temperature Characteristic: ±0.8% (Ta = 25°C)
- Hysteresis Width: ±50ppm/°C (TYP.), VDF × 5% (TYP.)
- Low Power Consumption: 0.42μA TYP. (at Detect, VDF = 2.7V), 0.58μA TYP. (at Release, VDF = 2.7V)
- Detect Voltage Options: 1.5V ~ 5.5V (0.1V increments), 1.3V ~ 6.0V
- Operating Voltage Range
- Output Configuration: CMOS or N-channel Open Drain
- Output Logic: Active High or Active Low
- Release Delay Time: 13.9ms (Cd = 0.01μF, Rp = 2MΩ), 17.9ms (Cd = 0.01μF, Rn = 2MΩ)
- Detect Delay Time: When Cd pin is “L” level, detect state
- Manual Reset Input
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USPN-4, SSOT-24, USPQ-4B05
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor
- Logic circuit reset circuitry
- Battery check
- Charge voltage monitors
- Memory battery back-up switch circuits
- System power on reset
- Power failure detection circuits
- Delay circuit
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.3977 | $ 0.40 |
| 200+ | $ 0.1587 | $ 31.74 |
| 500+ | $ 0.1534 | $ 76.70 |
| 1,000+ | $ 0.1508 | $ 150.80 |
Boîtier Standard5000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | TOREX | |
| Condit. | USPN-4(0.9x1.2) | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | TOREX | |
| Condit. | USPN-4(0.9x1.2) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Description
XC6129 series is an ultra small highly accurate voltage detector with external capacitor type delay function. The device includes a highly accurate reference voltage source, manufactured using CMOS process and laser trimming technology, it maintains low power consumption and high accuracy. The device includes the built-in delay circuit. A release delay time or detect delay time can be set freely by connecting an external delay capacitor to Cd pin. There are two kinds of the output configuration for the XC6129 such as CMOS or N-channel open drain. The series has a function to prevent an indefinite operation. Therefore, when the input pin voltage is under minimum operating voltage, the function controls an output pin voltage in the indefinite operation less than 0.4V (MAX.). Also, the series allows a choice of an output logic when detection; therefore, it is suitable for various electric devices using Microcontrollers. Ultra small package USPN-4, USPQ-4B05 and SSOT-24 (standard) are ideally suited for small design of portable devices and high densely mounting applications.
Caractéristiques
- High Accuracy Temperature Characteristic: ±0.8% (Ta = 25°C)
- Hysteresis Width: ±50ppm/°C (TYP.), VDF × 5% (TYP.)
- Low Power Consumption: 0.42μA TYP. (at Detect, VDF = 2.7V), 0.58μA TYP. (at Release, VDF = 2.7V)
- Detect Voltage Options: 1.5V ~ 5.5V (0.1V increments), 1.3V ~ 6.0V
- Operating Voltage Range
- Output Configuration: CMOS or N-channel Open Drain
- Output Logic: Active High or Active Low
- Release Delay Time: 13.9ms (Cd = 0.01μF, Rp = 2MΩ), 17.9ms (Cd = 0.01μF, Rn = 2MΩ)
- Detect Delay Time: When Cd pin is “L” level, detect state
- Manual Reset Input
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USPN-4, SSOT-24, USPQ-4B05
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor
- Logic circuit reset circuitry
- Battery check
- Charge voltage monitors
- Memory battery back-up switch circuits
- System power on reset
- Power failure detection circuits
- Delay circuit
C6610114 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

