LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI ADUM3150BRSZ-RL7 product image
  • ADUM3150BRSZ-RL7 thumbnail 1
  • ADUM3150BRSZ-RL7 thumbnail 2
  • ADUM3150BRSZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM3150BRSZ-RL7RoHS

Manufacturer
MPN
ADUM3150BRSZ-RL7
LCSC Part #
C660732
Packaging
SSOP-20-208mil
Customer #
Key Attributes
35kV/us SSOP-20-208mil Digital Isolators RoHS
Datasheetpdf iconADI ADUM3150BRSZ-RL7
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.4893$ 12.1147$ 12.11
10+$ 10.8008$ 10.4768$ 104.77
30+$ 9.7737$ 9.4805$ 284.42
100+$ 8.9108$ 8.6435$ 864.35
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSSOP-20-208mil
FeaturesSame direction timing matching
CMTI(kV/us)35kV/us
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The ADuM31501 is a 6-channel SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). The low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17 MHz. These channels operate with 14 ns propagation delay and 1 ns jitter to optimize timing for SPI. The ADuM3150 isolator also provides two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels is sampled and serialized for a 250 kbps data rate with 2.5 μs of jitter. The ADuM3150 supports a delay clock output on the master side of the device. This output can be used with an additional clocked port on the master to support 40 MHz clock performance.

Features

AI Translation
  • Supports up to 40 MHz SPI clock speed in delay clock mode
  • Supports up to 17 MHz SPI clock speed in 4-wire mode
  • 4 high speed, low propagation delay, SPI signal isolation channels
  • 2 data channels at 250 kbps
  • Delayed compensation clock line
  • 20-lead SSOP with 5.1 mm creepage
  • High temperature operation: 125°C
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals
  • UL recognition per UL 1577 3750 V rms for 1 minute
  • CSA Component Acceptance Notice 5A
  • VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 565 V peak

Applications

AI Translation
  • Industrial programmable logic controllers (PLC)
  • Sensor isolation