LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

ADI ADUM2200WBRWZ

Hersteller
Herst.-Teilenr.
ADUM2200WBRWZ
LCSC-Nr.
C660513
Verp.
SOIC-16-300mil
Kundennummer
Hauptmerkm.
35kV/us SOIC-16-300mil Digital Isolators RoHS
DatenblattADI ADUM2200WBRWZ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIsolators/Digital Isolators
HerstellerADI
Verp.SOIC-16-300mil
FeaturesMulti-voltage domain interface;Power-on reset
CMTI(kV/us)35kV/us
Number of Channels2
Number of Forward Channels2
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)10Mbps
Default Output-

Beschreibung

KI-Übersetzung

The ADuM2200/ADuM2201 are 2-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics that are superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM2200/ADuM2201 isolators provide two independent isolation channels in two channel configurations with data rates up to 10 Mbps. Both parts operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems, as well as enabling voltage translation functionality across the isolation barrier. The ADuM2200/ADuM2201 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. Similar to the ADuM3200/ADuM3201 isolators, the ADuM2200/ ADuM2201 isolators contain various circuit and layout enhancements that provide increased capability relative to system-level IEC 61000-4-x testing (ESD, burst, and surge).

Merkmale

KI-Übersetzung
  • High isolation voltage: 5000 V rms
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Low power operation: 5 V operation 1.6 mA per channel maximum at 0 Mbps to 1 Mbps, 3.7 mA per channel maximum at 10 Mbps; 3.3 V operation 1.4 mA per channel maximum at 0 Mbps to 1 Mbps, 2.4 mA per channel maximum at 10 Mbps
  • 3.3 V/5 V level translation
  • High temperature operation: 105°C and 125°C options
  • High data rate: dc to 10 Mbps (NRZ)
  • Precise timing characteristics: 3 ns maximum pulse width distortion, 3 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • 16-lead SOIC wide body package version (RW-16)
  • 16-lead SOIC wide body enhanced creepage version (RI-16-2)
  • Safety and regulatory approvals: UL recognition: 5000 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A (RI-16-2 package); IEC 60601-1: 250 V rms (reinforced); IEC 60950-1: 400 V rms (reinforced); VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
  • Qualified for automotive applications

Anwendungen

KI-Übersetzung
  • General-purpose, high voltage, multichannel isolation
  • Medical equipment
  • Power supplies
  • RS-232/RS-422/RS-485 transceiver isolation
  • Hybrid electric vehicles, battery monitors, and motor drives