LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM160N1BRZ-RL7 product image
  • ADUM160N1BRZ-RL7 thumbnail 1
  • ADUM160N1BRZ-RL7 thumbnail 2
  • ADUM160N1BRZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM160N1BRZ-RL7RoHS

Manufacturer
MPN
ADUM160N1BRZ-RL7
LCSC Part #
C660490
Packaging
SOIC-16
Customer #
Key Attributes
6-Channel Digital Isolators
Datasheetpdf iconADI ADUM160N1BRZ-RL7
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.6214$ 12.62
10+$ 11.0628$ 110.63
30+$ 10.1144$ 303.43
100+$ 9.3172$ 931.72
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)13ns
Number of Channels6
Number of Forward Channels6
Voltage - Supply1.7V~5.5V;1.7V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)150Mbps

Introduction

AI Translation

The ADuM160N/ADuM161N/ADuM162N/ADuM163N1 are 6-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 4.5 ns at 5 V operation. Channel to channel matching of propagation delay is tight at 4.0 ns maximum. The ADuM160N/ADuM161N/ADuM162N/ADuM163N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3.0 kV rms. The devices operate with the supply voltage on either side ranging from 1.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available by which the outputs transition to a predetermined state when the input power supply is not applied.

Features

AI Translation
  • High common-mode transient immunity: 100 kV/μs
  • High robustness to radiated and conducted noise
  • Low propagation delay: 13 ns maximum for 5 V operation, 15 ns maximum for 1.8 V operation
  • 150 Mbps maximum guaranteed data rate
  • Safety and regulatory approvals (pending) UL recognition: 3000 V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V10RM = 565 V peak, CQC certification per GB4943.1-2011
  • Low dynamic power consumption
  • 7.8 μA to 5 V level translation
  • High temperature operation: 125°C
  • Fail-safe high or low options
  • 16-lead, RoHS-compliant, narrow-body SOIC package