PUI Audio, Inc. DUM-4537L-HD-R
| Manufacturer | |
| Mfr. Part # | DUM-4537L-HD-R |
| LCSC Part # | C6602513 |
| Package | - |
| Customer # | |
| Description | Unidirectional -37dB@±3dB 2.2kΩ 68dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2365 | $ 4.24 |
200+ | $ 1.6908 | $ 338.16 |
500+ | $ 1.6339 | $ 816.95 |
1,000+ | $ 1.6071 | $ 1607.10 |
Standard Packaging 100/Full
Tray | ||