EATON DRQ127-4R7-R
| Manufacturer | |
| Mfr. Part # | DRQ127-4R7-R |
| LCSC Part # | C6602038 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.841uH 8.25A 9.17mΩ SMD,12.5x12.5mm |
| Description | 8.25A 4.841uH ±20% 16.5A SMD,12.5x12.5mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8462 | $ 1.85 |
10+ | $ 1.8066 | $ 18.07 |
30+ | $ 1.7797 | $ 53.39 |
100+ | $ 1.7543 | $ 175.43 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$