LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTLW-120-07-S-D-240 product image
Images for reference only

Samtec MTLW-120-07-S-D-240

Manufacturer
MPN
MTLW-120-07-S-D-240
LCSC Part #
C6600789
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 40 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5233$ 20.52
200+$ 8.1903$ 1638.06
500+$ 7.9157$ 3957.85
1,000+$ 7.7808$ 7780.80
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating5.2A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs40P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.