VISHAY MSP08A014K70FEJ
| Manufacturer | |
| MPN | MSP08A014K70FEJ |
| LCSC Part # | C6600602 |
| Packaging | SIP-8 |
| Customer # | |
| Key Attributes | RES ARRAY 7 RES 4.7kΩ SIP-8 |
| Datasheet | VISHAY MSP08A014K70FEJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-8 | |
| Number of Resistors | 7 | |
| Number of Pins | 8 | |
| Tolerance | ±1% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-8 | |
| Number of Resistors | 7 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9264 | $ 7.93 |
| 196+ | $ 3.1625 | $ 619.85 |
| 504+ | $ 3.0571 | $ 1540.78 |
| 1,008+ | $ 3.0044 | $ 3028.44 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-8 | |
| Number of Resistors | 7 | |
| Number of Pins | 8 | |
| Tolerance | ±1% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-8 | |
| Number of Resistors | 7 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

