MICROCHIP MSC030SDA120K
| Manufacturer | |
| Mfr. Part # | MSC030SDA120K |
| LCSC Part # | C6600440 |
| Package | TO-220-2 |
| Customer # | |
| Description | 1.2kV 1.8V@30A 70A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.5987 | $ 11.60 |
10+ | $ 11.2489 | $ 112.49 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$