LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADT6501SRJZP115RL7 product image
Images for reference only

ADI ADT6501SRJZP115RL7RoHS

Manufacturer
MPN
ADT6501SRJZP115RL7
LCSC Part #
C660034
Packaging
SOT-23-5
Customer #
Key Attributes
Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switches in SOT-23
Datasheetpdf iconADI ADT6501SRJZP115RL7
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.991$ 1.99
10+$ 1.9466$ 19.47
30+$ 1.918$ 57.54
100+$ 1.8878$ 188.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerADI
PackagingSOT-23-5
Voltage - Supply2.7V~5.5V
Operating Temperature115℃
Temperature Hysteresis Configuration2℃;10℃
TypeSemiconductor
Programmable Action Temperature Range-45℃~+115℃
FeaturesBuilt-in temperature sensor;Adjustable hysteresis temperature

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADT6501/ADT6502/ADT6503/ADT6504 are trip point temperature switches available in a 5-lead SOT-23 package. Each part contains an internal band gap temperature sensor for local temperature sensing. When the temperature crosses the trip point setting, the logic output is activated. The ADT6501/ ADT6503 logic output is active low and open-drain. The ADT6502/ADT6504 logic output is active high and push-pull. The temperature is digitized to a resolution of 0.125°C (11-bit). The factory trip point settings are 10°C apart starting from -45°C to +15°C for the cold threshold models and from +35°C to +115°C for the hot threshold models. These devices require no external components and typically consume 30μA supply current. Hysteresis is pin-selectable at 2°C and 10°C. The temperature switch is specified to operate over the supply range of 2.7V to 5.5V. The ADT6501 and ADT6502 are used for monitoring temperatures from +35°C to +115°C only. Therefore, the logic output pin becomes active when the temperature goes higher than the selected trip point temperature. The ADT6503 and ADT6504 are used for monitoring temperatures from -45°C to +15°C only. Therefore, the logic output pin becomes active when the temperature goes lower than the selected trip point temperature.

Features

AI Translation
  • ±0.5°C (typical) threshold accuracy
  • Factory-set trip points from -45°C to +15°C in 10°C increments and +35°C to +115°C in 10°C increments
  • No external components required
  • Maximum temperature of 125°C
  • Open-drain output (ADT6501/ADT6503)
  • Push-pull output (ADT6502/ADT6504)
  • Pin-selectable hysteresis of 2°C and 10°C
  • Supply current of 30μA (typical)
  • Space-saving, 5-lead SOT-23 package
  • Σ-Δ based temperature measurement gives high accuracy and noise immunity
  • Wide operating temperature range from -55°C to +125°C
  • ±0.5°C typical accuracy from -45°C to +115°C
  • Supply voltage is 2.7 V to 5.5V
  • Temperature resolution of 0.125°C

Applications

AI Translation
  • Medical equipment
  • Automotive
  • Cell phones
  • Hard disk drives
  • Personal computers
  • Electronic test equipment
  • Domestic appliances
  • Process control