ADI ADSP-21369KSWZ-5A
| Hersteller | |
| Herst.-Teilenr. | ADSP-21369KSWZ-5A |
| LCSC-Nr. | C659719 |
| Verp. | LQFP-208-EP(28x28) |
| Kundennummer | |
| Hauptmerkm. | Floating-point 366MHz LQFP-208-EP(28x28) DSP (Digital Signal Processors) RoHS |
| Datenblatt | ADI ADSP-21369KSWZ-5A |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | ADI | |
| Verp. | LQFP-208-EP(28x28) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Floating-point | |
| Clock Rate | 366MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | ADI | |
| Verp. | LQFP-208-EP(28x28) |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Type | Floating-point | |
| Clock Rate | 366MHz |
Beschreibung
The ADSP-21369 SHARC processor is a member of the SIMD SHARC family of DSPs that feature Analog Devices' Super Harvard Architecture. These processors are source code-compatible with the ADSP-2126x and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. The processors are 32-bit/40-bit floating-point processors optimized for high performance automotive audio applications with its large on-chip SRAM, mask programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI). The processor uses two computational units to deliver a significant performance increase over the previous SHARC processors on a range of DSP algorithms. Fabricated in a state-of-the-art, high speed, CMOS process, the processor achieves an instruction cycle time of up to 2.5 ns at 400 MHz. With its SIMD computational hardware, the processor can perform 2.4 GFLOPS running at 400 MHz.
Merkmale
- High performance 32-bit/40-bit floating-point processor optimized for high performance audio processing
- Single-instruction, multiple-data (SIMD) computational architecture
- On-chip memory—2M bits of on-chip SRAM and 6M bits of on-chip mask programmable ROM
- Code compatible with all other members of the SHARC family
- 400 MHz core instruction rate with unique audiocentric peripherals such as the digital applications interface, S/PDIF transceiver, serial ports, 8-channel asynchronous sample rate converter, precision clock generators, and more
- S/PDIF-compatible digital audio receiver/transmitter
- 4 independent asynchronous sample rate converters (SRC)
- 16 PWM outputs configured as four groups of four outputs
- ROM-based security features include JTAG access to memory permitted with a 64-bit key Protected memory regions that can be assigned to limit access under program control to sensitive code
- PLL has a wide variety of software and hardware multiplier/divider ratios
- Available in 256-ball BGA_ED and 208-lead LQFP_EP packages
- Two processing elements (PEx, PEy), each of which comprises an ALU, multiplier, shifter, and data register file
- Data address generators (DAG1, DAG2)
- Program sequencer with instruction cache
- PM and DM buses capable of supporting two 64-bit data transfers between memory and the core at every core processor cycle
- One periodic interval timer with pinout
- On-chip SRAM (2M bit)
- JTAG test access port for emulation and boundary scan. The JTAG provides software debug through user breakpoints which allows flexible exception handling
- IOD0 (peripheral DMA) and IOD1 (external port DMA) buses for 32-bit data transfers
- Peripheral and external port buses for core connection
- External port with an AMI and SDRAM controller
- 4 units for PWM control
- 1 MTM unit for internal-to-internal memory transfers
- Digital applications interface that includes four precision clock generators (PCG), a input data port (IDP) for serial and parallel interconnect, an S/PDIF receiver/transmitter, four asynchronous sample rate converters, eight serial ports, a flexible signal routing unit (DAI SRU)
- Digital peripheral interface that includes three timers, a 2-wire interface, two UARTs, two serial peripheral interfaces (SPI), 2 precision clock generators (PCG) and a flexible signal routing unit (DPI SRU)
Anwendungen
- automotive audio applications
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | ADI | |
| Verp. | LQFP-208-EP(28x28) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Floating-point | |
| Clock Rate | 366MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | ADI | |
| Verp. | LQFP-208-EP(28x28) |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Type | Floating-point | |
| Clock Rate | 366MHz |
Beschreibung
The ADSP-21369 SHARC processor is a member of the SIMD SHARC family of DSPs that feature Analog Devices' Super Harvard Architecture. These processors are source code-compatible with the ADSP-2126x and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. The processors are 32-bit/40-bit floating-point processors optimized for high performance automotive audio applications with its large on-chip SRAM, mask programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI). The processor uses two computational units to deliver a significant performance increase over the previous SHARC processors on a range of DSP algorithms. Fabricated in a state-of-the-art, high speed, CMOS process, the processor achieves an instruction cycle time of up to 2.5 ns at 400 MHz. With its SIMD computational hardware, the processor can perform 2.4 GFLOPS running at 400 MHz.
Merkmale
- High performance 32-bit/40-bit floating-point processor optimized for high performance audio processing
- Single-instruction, multiple-data (SIMD) computational architecture
- On-chip memory—2M bits of on-chip SRAM and 6M bits of on-chip mask programmable ROM
- Code compatible with all other members of the SHARC family
- 400 MHz core instruction rate with unique audiocentric peripherals such as the digital applications interface, S/PDIF transceiver, serial ports, 8-channel asynchronous sample rate converter, precision clock generators, and more
- S/PDIF-compatible digital audio receiver/transmitter
- 4 independent asynchronous sample rate converters (SRC)
- 16 PWM outputs configured as four groups of four outputs
- ROM-based security features include JTAG access to memory permitted with a 64-bit key Protected memory regions that can be assigned to limit access under program control to sensitive code
- PLL has a wide variety of software and hardware multiplier/divider ratios
- Available in 256-ball BGA_ED and 208-lead LQFP_EP packages
- Two processing elements (PEx, PEy), each of which comprises an ALU, multiplier, shifter, and data register file
- Data address generators (DAG1, DAG2)
- Program sequencer with instruction cache
- PM and DM buses capable of supporting two 64-bit data transfers between memory and the core at every core processor cycle
- One periodic interval timer with pinout
- On-chip SRAM (2M bit)
- JTAG test access port for emulation and boundary scan. The JTAG provides software debug through user breakpoints which allows flexible exception handling
- IOD0 (peripheral DMA) and IOD1 (external port DMA) buses for 32-bit data transfers
- Peripheral and external port buses for core connection
- External port with an AMI and SDRAM controller
- 4 units for PWM control
- 1 MTM unit for internal-to-internal memory transfers
- Digital applications interface that includes four precision clock generators (PCG), a input data port (IDP) for serial and parallel interconnect, an S/PDIF receiver/transmitter, four asynchronous sample rate converters, eight serial ports, a flexible signal routing unit (DAI SRU)
- Digital peripheral interface that includes three timers, a 2-wire interface, two UARTs, two serial peripheral interfaces (SPI), 2 precision clock generators (PCG) and a flexible signal routing unit (DPI SRU)
Anwendungen
- automotive audio applications
C659719 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

