NTE Electronics MRRC440V80
| Manufacturer | |
| MPN | MRRC440V80 |
| LCSC Part # | C6596883 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 80uF 440V -40℃~+70℃ ±6% Through Hole Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 80uF | |
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 80uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.4282 | $ 55.43 |
| 200+ | $ 22.1174 | $ 4423.48 |
| 500+ | $ 21.3778 | $ 10688.90 |
| 1,000+ | $ 21.0125 | $ 21012.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 80uF | |
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 80uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFT44T80J475B-00DU | Cornell Dubilier Electronics | Through Hole | 0 | $ 19.6965 | ||
| C878AG35800AA0J | KEMET | Through Hole | 0 | $ 17.5601 | ||
| C870SG35800AA0J | KEMET | Through Hole | 0 | $ 21.7264 | ||
| C870CG35800AA2J | KEMET | Through Hole | 0 | $ 12.5006 | ||
| B25631A1806K200 | TDK | Through Hole | 0 | $ 25.3942 | ||
| C875CF35800AA0K | KEMET | Through Hole | 0 | $ 10.9643 | ||
| UNL6W80K-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 71.9196 | ||
| B32373A7806J020 | TDK | Through Hole | 0 | $ 35.4559 | ||
| B32373A4806J080 | TDK | Through Hole | 0 | $ 22.8 | ||
| C44PMGR5800RASJ | KEMET | Through Hole | 0 | $ 72.9856 |

