LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADRF5019BCPZN-R7 product image
  • ADRF5019BCPZN-R7 thumbnail 1
  • ADRF5019BCPZN-R7 thumbnail 2
  • ADRF5019BCPZN-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADRF5019BCPZN-R7RoHS

Manufacturer
MPN
ADRF5019BCPZN-R7
LCSC Part #
C659612
Packaging
LFCSP-16(3x3)
Customer #
Key Attributes
Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz
Datasheetpdf iconADI ADRF5019BCPZN-R7
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0256$ 13.03
10+$ 11.1697$ 111.70
30+$ 10.0386$ 301.16
100+$ 9.0911$ 909.11
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerADI
PackagingLFCSP-16(3x3)
Frequency range100MHz~13GHz
FeaturesIntegrated control logic;Integrated impedance matching network;Hot-switch capability
Voltage - Supply3V~3.6V
P1dB39dBm
operating temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The ADRF5019 is a nonreflective, single pole, double throw (SPDT) RF switch manufactured in a silicon process. The ADRF5019 operates from 100 MHz to 13 GHz with better than 0.8 dB insertion loss and 45 dB of isolation at 8 GHz. The ADRF5019 has a nonreflective design, and the RF ports are internally terminated to 50 Ω. The ADRF5019 switch requires a dual supply voltage of +3.3 V and -2.5 V and positive control voltage inputs. This switch employs complementary metal-oxide semiconductor (CMOS)- compatible and low voltage transistor transistor logic (LVTTL)- compatible controls. The ADRF5019 can also operate with a single positive supply voltage (VDD) applied. The negative supply voltage (VSS) is tied to ground. Even in single-supply operation mode, the ADRF5019 can cover the 100 MHz to 13 GHz operating frequency and maintain good power handling performance. The ADRF5019 is pin-compatible with the HMC1118, the low frequency cutoff version, which operates from 9 kHz to 13.0 GHz The ADRF5019 comes in a 16-lead, lead frame chip scale package (LFCSP) and operates from -40°C to +105°C.

Features

AI Translation
  • Nonreflective 50 Ω design
  • Low insertion loss: 0.8 dB at 8 GHz
  • High isolation: 45 dB at 8 GHz
  • High input linearity P1dB: 39 dBm IP3: 60 dBm typical
  • High power handling 35 dBm insertion loss path 27 dBm hot switching
  • ESD rating: 2 kV (Class 2) HBM
  • No low frequency spurious
  • 0.05 dB RF settling time: 375 ns
  • 0.1 dB RF settling time: 300 ns
  • 16-lead, 3 mm×3 mm LFCSP
  • Pin-compatible with HMC1118, low frequency cutoff version

Applications

AI Translation
  • Test instrumentation
  • Microwave radios and very small aperture terminals (VSATs)
  • Fiber optics and broadband telecommunications