LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR5043ARTZ-REEL7 product image
  • ADR5043ARTZ-REEL7 thumbnail 1
  • ADR5043ARTZ-REEL7 thumbnail 2
  • ADR5043ARTZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR5043ARTZ-REEL7

Manufacturer
MPN
ADR5043ARTZ-REEL7
LCSC Part #
C659598
Packaging
SOT-23
Customer #
Key Attributes
Ultracompact SC70 and SOT-23 Packages, High Precision Shunt Voltage References with Low Temperature Coefficient
Datasheetpdf iconADI ADR5043ARTZ-REEL7
In-Stock: 550
550 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4898$ 1.49
10+$ 1.2573$ 12.57
30+$ 1.1288$ 33.86
100+$ 0.9856$ 98.56
500+$ 0.9206$ 460.30
1,000+$ 0.8913$ 891.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23
Output Voltage3V
Quiescent Current-
Tolerance±0.1%
Voltage - Supply-
Minimum Cathode Current for Regulation50uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz4.3uVrms
Output Current15mA
Features-
Noise - 10Hz to 10kHz180uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1% and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5040W, ADR5041W, ADR5044W, and ADR5045W are qualified for automotive applications and are available in a 3-lead SOT-23 package.

Features

AI Translation
  • Ultracompact SC70 and SGP-23 packages
  • Low temperature coefficient: 75 ppm/°C (maximum)
  • Pin compatible with LM4040/LM4050
  • Initial accuracy: ±0.1%
  • No external capacitor required
  • Wide operating current range: 50 μA to 15 mA
  • Extended temperature range: -40°C to +125°C
  • Qualified for automotive applications

Applications

AI Translation
  • Portable, battery-powered equipment
  • Automotives
  • Power supplies
  • Data acquisition systems
  • Instrumentation and process control
  • Energy management