LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR5041ARTZ-REEL7 product image
  • ADR5041ARTZ-REEL7 thumbnail 1
  • ADR5041ARTZ-REEL7 thumbnail 2
  • ADR5041ARTZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR5041ARTZ-REEL7RoHS

Manufacturer
MPN
ADR5041ARTZ-REEL7
LCSC Part #
C659594
Packaging
SOT-23-3
Customer #
Key Attributes
Precision, low-power, shunt mode reference voltage source
Datasheetpdf iconADI ADR5041ARTZ-REEL7
In-Stock: 117
117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.739$ 1.74
10+$ 1.4838$ 14.84
30+$ 1.3245$ 39.74
100+$ 1.162$ 116.20
500+$ 1.0889$ 544.45
1,000+$ 1.0564$ 1056.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23-3
Output Voltage2.5V
Quiescent Current-
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation50uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz3.2uVrms
Output Current15mA
Features-
Noise - 10Hz to 10kHz150uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references designed for space-constrained applications. Available in ultra-compact SC70 and SOT-23 packages, these versatile, easy-to-use devices are suited for a wide range of applications. Additional features include low temperature drift, better than ±0.1% initial accuracy, and fast settling time. Output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V are available. The advanced design requires no external capacitors for compensation and remains stable with any capacitive load. Operating current range is 50 μA to 15 mA. The low operating current and ease of use make these references ideal for handheld, battery-powered applications. The performance of this reference family is tested over an extended temperature range of −40°C to +125°C. The ADR5040W, ADR5041W, ADR5044W, and ADR5045W are qualified for automotive applications and are available in 3-lead SOT-23 packages.

Features

AI Translation
  • Ultra-compact SC70 and SOT-23 packages
  • Low temperature coefficient: 75 ppm/°C (maximum)
  • Pin-compatible with LM4040/LM4050
  • Initial accuracy: ±0.1%
  • No external capacitor required
  • Wide operating current range: 50 μA to 15 mA
  • Extended temperature range: -40°C to +125°C
  • Qualified for automotive applications

Applications

AI Translation
  • Portable battery-powered equipment
  • Automotive
  • Power supplies
  • Data acquisition systems
  • Instrumentation and process control
  • Power management