MtronPTI MP-1-R 3.686400
| Manufacturer | |
| MPN | MP-1-R 3.686400 |
| LCSC Part # | C6595315 |
| Packaging | HC-49U |
| Customer # | |
| Key Attributes | Crystal 3.6864MHz ±30ppm 18pF 100Ω HC-49U |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MtronPTI | |
| Packaging | HC-49U | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 3.6864MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance weld (HC-49U)
- AT-cut fundamental and overtone modes
- Swept quartz option available
- Ruggedized design for harsh environments
- Equivalent to MIL-PRF-3098 (CR64/U, CR69/U)
Applications
AI Translation
- Electronics &
- Communications & Navigation
- Radio
- Instrumentation & Industrial
- Test & Measurement Equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0927 | $ 4.09 |
| 200+ | $ 1.6339 | $ 326.78 |
| 500+ | $ 1.5786 | $ 789.30 |
| 1,000+ | $ 1.5518 | $ 1551.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MtronPTI | |
| Packaging | HC-49U | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 3.6864MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance weld (HC-49U)
- AT-cut fundamental and overtone modes
- Swept quartz option available
- Ruggedized design for harsh environments
- Equivalent to MIL-PRF-3098 (CR64/U, CR69/U)
Applications
AI Translation
- Electronics &
- Communications & Navigation
- Radio
- Instrumentation & Industrial
- Test & Measurement Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

