LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR3550WBRMZ-R7 product image
Images for reference only

ADI ADR3550WBRMZ-R7RoHS

Manufacturer
MPN
ADR3550WBRMZ-R7
LCSC Part #
C659514
Packaging
MSOP-8
Customer #
Key Attributes
5V ±0.1% 5.2V~5.5V 10mA Fixed MSOP-8 Voltage Reference RoHS
Datasheetpdf iconADI ADR3550WBRMZ-R7
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6118$ 3.61
200+$ 1.3984$ 279.68
500+$ 1.349$ 674.50
1,000+$ 1.3243$ 1324.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Output Voltage5V
Quiescent Current100uA
Tolerance±0.1%
Voltage - Supply5.2V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz35uVp-p
Output Current10mA
FeaturesEnable/disable;Built-in output buffer
Noise - 10Hz to 10kHz60uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

The ADR3525W, ADR3530W, ADR3533W, ADR3540W, and ADR3550W are low cost, low power, high precision CMOS voltage references, featuring a maximum temperature coefficient (TC) of 5 ppm/°C (B grade), 8 ppm/°C (A grade), low operating current, and low output noise in an 8-lead MSOP package. The low output voltage hysteresis and low long-term output voltage drift improve lifetime system accuracy. These CMOS references are available in five output voltages, all of which are specified over the automotive temperature range of -40°C to +125°C.

Features

AI Translation
  • Maximum temperature coefficient: 5 ppm/°C (B grade)
  • Low long-term drift (LTD): 30 ppm (initial 1 khr typical)
  • Initial output voltage error: ±0.1% (maximum)
  • Operating temperature range: -40°C to +125°C
  • Output current: +10 mA source -3 mA sink
  • Low quiescent current: 100 μA (maximum)
  • Low dropout voltage: 250 mV at 2 mA
  • Output voltage noise (0.1 Hz to 10 Hz): 29 μV p-p at 4.096 V (typical)
  • Qualified for automotive applications

Applications

AI Translation
  • Automotive battery monitors
  • Portable instrumentation
  • Process transmitters
  • Remote sensors
  • Medical instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
REF5050AIDGKRTIVSSOP-8-0.65mm27,377$ 0.7592
REF5050IDGKRTIVSSOP-8-0.65mm33$ 8.5745
REF5045AIDGKRTIVSSOP-8-0.65mm41$ 3.0706
REF6050IDGKTTIVSSOP-8-0.65mm57$ 8.0505
ADR3550WARMZ-R7ADIMSOP-80$ 3.8661
MAX6126B50+TMAXIMMSOP-80$ 5.6787
MAX6126A50+TMAXIMMSOP-80$ 23.3861
MAX6133A50MAXIMMSOP-80$ 6.8103
MAX6133A50+MAXIMMSOP-80$ 14.9055
REF5050IDGKTTIVSSOP-8-0.65mm0$ 8.9663