LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR3530WBRMZ-R7 product image
Images for reference only

ADI ADR3530WBRMZ-R7

Manufacturer
MPN
ADR3530WBRMZ-R7
LCSC Part #
C659509
Packaging
MSOP-8
Customer #
Key Attributes
3V ±0.1% 3.2V~5.5V 10mA Fixed MSOP-8 Voltage Reference RoHS
Datasheetpdf iconADI ADR3530WBRMZ-R7
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6118$ 3.61
200+$ 1.3984$ 279.68
500+$ 1.349$ 674.50
1,000+$ 1.3243$ 1324.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Output Voltage3V
Quiescent Current100uA
Tolerance±0.1%
Voltage - Supply3.2V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz22uVp-p
Output Current10mA
FeaturesEnable/disable;Built-in output buffer
Noise - 10Hz to 10kHz45uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

The ADR3525W, ADR3530W, ADR3533W, ADR3540W, and ADR3550W are low cost, low power, high precision CMOS voltage references, featuring a maximum temperature coefficient (TC) of 5 ppm/°C (B grade), 8 ppm/°C (A grade), low operating current, and low output noise in an 8-lead MSOP package. The low output voltage hysteresis and low long-term output voltage drift improve lifetime system accuracy. These CMOS references are available in five output voltages, all of which are specified over the automotive temperature range of -40°C to +125°C.

Features

AI Translation
  • Maximum temperature coefficient: 5 ppm/°C (B grade)
  • Low long-term drift (LTD): 30 ppm (initial 1 khr typical)
  • Initial output voltage error: ±0.1% (maximum)
  • Operating temperature range: -40°C to +125°C
  • Output current: +10 mA source -3 mA sink
  • Low quiescent current: 100 μA (maximum)
  • Low dropout voltage: 250 mV at 2 mA
  • Output voltage noise (0.1 Hz to 10 Hz): 29 μV p-p at 4.096 V (typical)
  • Qualified for automotive applications

Applications

AI Translation
  • Automotive battery monitors
  • Portable instrumentation
  • Process transmitters
  • Remote sensors
  • Medical instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADR3530WARMZ-R7ADIMSOP-81$ 5.311
REF5030AIDGKRTIVSSOP-8-0.65mm2,398$ 2.0812
LHR3030AFMALegendsemiMSOP-8207$ 3.234
ADR3533WBRMZ-R7ADIMSOP-81$ 8.1158
MAX6126B30+MAXIMMSOP-80$ 5.2176
MAX6126B30+TMAXIMMSOP-80$ 12.0248
LT6657AHMS8-3#PBFADIMSOP-80$ 22.6358
MAX6126A30+TMAXIMMSOP-80$ 2.9482
MAX6133A30MAXIMMSOP-80$ 6.8103
MAX6133A30+TMAXIMMSOP-80$ 7.095