ADI ADR3420ARJZ-R2
| Manufacturer | |
| MPN | ADR3420ARJZ-R2 |
| LCSC Part # | C659503 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2.048V ±0.1% 2.3V~5.5V 10mA Fixed SOT-23-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 38uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 38uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Introduction
The ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references, featuring ±0.1% initial accuracy, low operating current, and low output noise in a small SOT-23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using proprietary DigiTrim technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100 μA maximum) facilitates usage in low power devices, and its low output noise helps maintain signal integrity in critical signal processing systems. These CMOS are available in a wide range of output voltages, all of which are specified over the industrial temperature range of -40°C to +125°C.
Features
- Initial accuracy: ±0.1% (maximum)
- Maximum temperature coefficient: 8 ppm/°C
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source/−3 mA sink
- Low quiescent current: 100 μA (maximum)
- Low dropout voltage: 250 mV at 2 mA
- Output noise (0.1 Hz to 10 Hz): < 10 μV p-p at 1.2 V (typical)
- 6-lead SOT-23
Applications
- Precision data acquisition systems
- Industrial instrumentation
- Medical devices
- Battery-powered devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1026 | $ 3.10 |
| 250+ | $ 1.2012 | $ 300.30 |
| 500+ | $ 1.159 | $ 579.50 |
| 1,000+ | $ 1.138 | $ 1138.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 38uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 38uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Introduction
The ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references, featuring ±0.1% initial accuracy, low operating current, and low output noise in a small SOT-23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using proprietary DigiTrim technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100 μA maximum) facilitates usage in low power devices, and its low output noise helps maintain signal integrity in critical signal processing systems. These CMOS are available in a wide range of output voltages, all of which are specified over the industrial temperature range of -40°C to +125°C.
Features
- Initial accuracy: ±0.1% (maximum)
- Maximum temperature coefficient: 8 ppm/°C
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source/−3 mA sink
- Low quiescent current: 100 μA (maximum)
- Low dropout voltage: 250 mV at 2 mA
- Output noise (0.1 Hz to 10 Hz): < 10 μV p-p at 1.2 V (typical)
- 6-lead SOT-23
Applications
- Precision data acquisition systems
- Industrial instrumentation
- Medical devices
- Battery-powered devices
C659503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

