ADI ADP8140ACPZ-1-R7
| Manufacturer | |
| Mfr. Part # | ADP8140ACPZ-1-R7 |
| LCSC Part # | C659426 |
| Package | LFCSP-16-WD(4x4) |
| Customer # | |
| Key Attributes | 4-channel high-current LED driver with adaptive power control function |
| Description | 4 500mA 3V~30V LFCSP-16-WD(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Package | LFCSP-16-WD(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7086 | $ 8.71 |
10+ | $ 8.5077 | $ 85.08 |
30+ | $ 8.3743 | $ 251.23 |
100+ | $ 8.2394 | $ 823.94 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$