ADI ADP7183ACPZN3.3-R7
| Fabricante | |
| N.º de pieza fab. | ADP7183ACPZN3.3-R7 |
| Nº LCSC | C659416 |
| Emb. | LFCSP-8(2x2) |
| Número de Cliente | |
| Atrib. clave | Ultralow Noise, High PSRR, Low Dropout Linear Regulator |
| Hoja de Datos | ADI ADP7183ACPZN3.3-R7 |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-8(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Negative | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-8(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Negative | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descripción
The ADP7183 is a complementary metal oxide semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2.0 V to -5.5 V and provides up to -300 mA of output current. This LDO regulator is ideal for regulation of high performance analog and mixed-signal circuits operating from -0.5 V down to -4.5 V. Using an advanced proprietary architecture, the ADP7183 provides high PSRR and low noise, and it achieves excellent line and load transient response with a small 4.7 μF ceramic output capacitor. The ADP7183 is available in 15 fixed output voltage options. The following voltages are available from stock: -0.5 V, -1.0 V, -1.2 V, -1.5 V, -1.8 V, -2.0 V, -2.5 V, -3.0 V, and -3.3 V. Additional voltages available by special order are -0.8 V, -0.9 V, -1.3 V, -2.8 V, -4.2 V, and -4.5 V. An adjustable version is also available that allows output voltages that range from -0.5 V to -VIN + 0.5 V with an external feedback divider. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. The ADP7183 regulator output noise is 4 μV rms independent of the output voltage. The ADP7183 is available in an 8-lead, 2 mm×2 mm LFCSP, making it not only a very compact solution but also providing excellent thermal performance for applications requiring up to -300 mA of output current in a small, low profile footprint.
Características
- Input voltage range: -2.0 V to -5.5 V
- Maximum output current: -300 mA
- Fixed output voltage options: -0.5 V to -4.5 V
- Adjustable output from -0.5 V to -VIN + 0.5 V
- Low output noise: 4 μV rms from 100 Hz to 100 kHz
- Noise spectral density: 20 nV/√Hz, 10 kHz to 1 MHz
- Power supply rejection ratio (PSRR) at -300 mA load: 75 dB typical at 10 kHz, 62 dB typical at 100 kHz, 40 dB typical at 1 MHz
- Low dropout voltage: -130 mV typical at IOUT = -300 mA
- Initial output voltage accuracy (VOUT): ±0.5% at IOUT = -10 mA
- Output voltage accuracy over line, load, and temperature: ±2.6%
- Operating supply current (IGND): -0.6 mA typical at no load
- Low shutdown current: -2 μA typical at VIN = -5.5 V
- Stable with small 4.7 μF ceramic input and output capacitor
- Positive or negative enable logic
- Current-limit and thermal overload protection
- 8-lead, 2 mm×2 mm LFCSP package
- Supported by ADIsimPOWER voltage regulator design tool
Aplicaciones
- Regulation to noise sensitive applications: analog-to-digital converters (ADCs), digital-to-analog converters (DACs), precision amplifiers
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 7.3321 | $ 7.33 |
| 10+ | $ 7.1633 | $ 71.63 |
| 30+ | $ 7.0502 | $ 211.51 |
| 100+ | $ 6.9371 | $ 693.71 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-8(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Negative | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-8(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Negative | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descripción
The ADP7183 is a complementary metal oxide semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2.0 V to -5.5 V and provides up to -300 mA of output current. This LDO regulator is ideal for regulation of high performance analog and mixed-signal circuits operating from -0.5 V down to -4.5 V. Using an advanced proprietary architecture, the ADP7183 provides high PSRR and low noise, and it achieves excellent line and load transient response with a small 4.7 μF ceramic output capacitor. The ADP7183 is available in 15 fixed output voltage options. The following voltages are available from stock: -0.5 V, -1.0 V, -1.2 V, -1.5 V, -1.8 V, -2.0 V, -2.5 V, -3.0 V, and -3.3 V. Additional voltages available by special order are -0.8 V, -0.9 V, -1.3 V, -2.8 V, -4.2 V, and -4.5 V. An adjustable version is also available that allows output voltages that range from -0.5 V to -VIN + 0.5 V with an external feedback divider. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. The ADP7183 regulator output noise is 4 μV rms independent of the output voltage. The ADP7183 is available in an 8-lead, 2 mm×2 mm LFCSP, making it not only a very compact solution but also providing excellent thermal performance for applications requiring up to -300 mA of output current in a small, low profile footprint.
Características
- Input voltage range: -2.0 V to -5.5 V
- Maximum output current: -300 mA
- Fixed output voltage options: -0.5 V to -4.5 V
- Adjustable output from -0.5 V to -VIN + 0.5 V
- Low output noise: 4 μV rms from 100 Hz to 100 kHz
- Noise spectral density: 20 nV/√Hz, 10 kHz to 1 MHz
- Power supply rejection ratio (PSRR) at -300 mA load: 75 dB typical at 10 kHz, 62 dB typical at 100 kHz, 40 dB typical at 1 MHz
- Low dropout voltage: -130 mV typical at IOUT = -300 mA
- Initial output voltage accuracy (VOUT): ±0.5% at IOUT = -10 mA
- Output voltage accuracy over line, load, and temperature: ±2.6%
- Operating supply current (IGND): -0.6 mA typical at no load
- Low shutdown current: -2 μA typical at VIN = -5.5 V
- Stable with small 4.7 μF ceramic input and output capacitor
- Positive or negative enable logic
- Current-limit and thermal overload protection
- 8-lead, 2 mm×2 mm LFCSP package
- Supported by ADIsimPOWER voltage regulator design tool
Aplicaciones
- Regulation to noise sensitive applications: analog-to-digital converters (ADCs), digital-to-analog converters (DACs), precision amplifiers
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
C659416 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Tipo alternativo | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|---|
| ADP7185ACPZN3.3-R7 | ADI | Similares | LFCSP-8(2x2) | 0 | $ 5.7607 |



