LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
ADI ADP7118ARDZ-5.0-R7 product image
  • ADP7118ARDZ-5.0-R7 thumbnail 1
  • ADP7118ARDZ-5.0-R7 thumbnail 2
  • ADP7118ARDZ-5.0-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP7118ARDZ-5.0-R7RoHS

Manufacturer
MPN
ADP7118ARDZ-5.0-R7
LCSC Part #
C659355
Packaging
SOIC-8-EP
Customer #
Key Attributes
20V, 200mA, low-noise CMOS LDO linear regulator
Datasheetpdf iconADI ADP7118ARDZ-5.0-R7
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8661$ 1.5302$ 1.53
10+$ 1.6194$ 1.3280$ 13.28
30+$ 1.4653$ 1.2016$ 36.05
100+$ 1.3063$ 1.0712$ 107.12
500+$ 1.2349$ 1.0127$ 506.35
1,000+$ 1.204$ 0.9873$ 987.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingSOIC-8-EP
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current200mA
Operating Voltage20V
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADP7118 is a CMOS, low dropout (LDO) linear regulator powered by a 2.7 V to 20 V supply with a maximum output current of 200 mA. This high input voltage LDO is designed for regulating high-performance analog and mixed-signal circuits supplied from 20 V to 1.2 V. The device employs an advanced proprietary architecture to deliver high power supply rejection, low noise, and excellent line and load transient response with only a single 2.2 μF small ceramic output capacitor. The ADP7118 output noise is 11 μV rms, independent of fixed output voltage options at 5 V and below. The ADP7118 offers 16 fixed output voltage options. The following voltage versions are available from stock: 1.2 V (adjustable), 1.8 V, 2.5 V, 3.3 V, and 5.0 V. The following voltage versions are available upon special request: 1.5 V, 1.85 V, 2.0 V, 2.2 V, 2.75 V, 2.8 V, 2.85 V, 3.8 V, 4.2 V, and 4.6 V. Each fixed output voltage can be adjusted above the initial setpoint using an external feedback resistor divider. This allows the ADP7118 to provide output voltages from 1.2 V to VN − VDO with high PSRR and low noise. The LFCSP and SOIC packages support user-programmable soft start via an external capacitor. The ADP7118 is available in a compact 6-lead, 2 mm × 2 mm LFCSP package with excellent thermal performance, suitable for thin, small form factor applications requiring up to 200 mA output current. The ADP7118 is also available in a 5-lead TSOT package and an 8-lead SOIC package.

Features

AI Translation
  • Low noise: 11 μV rms, independent of fixed output voltage
  • PSRR: 88 dB (10 kHz), 68 dB (100 kHz), 50 dB (1 MHz) (VOUT ≤ 5 V, VIN = 7 V)
  • Input voltage range: 2.7 V to 20 V
  • Maximum output current: 200 mA
  • Initial accuracy: ±0.8%
  • Accuracy over line, load, and temperature:
    • ±1.1% (Tj = -40°C to +85°C)
    • ±1.8% (Tj = -40°C to +125°C)
  • Low dropout: 200 mV (typical, 200 mA load, VOUT = 5 V)
  • User-programmable soft-start (LFCSP and SOIC packages only)
  • Low quiescent current, IGND = 50 μA (typical, no load)
  • Low shutdown current: 1.8 μA (VIN = 5 V), 3.0 μA (VIN = 20 V)
  • Stable with small 2.2 μF ceramic output capacitor
  • Fixed output voltage options: 1.8 V, 2.5 V, 3.3 V, and 5.0 V; 16 standard voltages available from 1.2 V to 5.0 V
  • Adjustable output voltage range: 1.2 V to VIN - VDO (output adjustable above initial setpoint)
  • Precision enable
  • 2 mm × 2 mm 6-lead LFCSP, 8-lead SOIC, 5-lead TSOT

Applications

AI Translation
  • Noise-sensitive ADC and DAC circuits, precision amplifiers, suitable for VCO control supply
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation