LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP7105ARDZ-R7 product image
  • ADP7105ARDZ-R7 thumbnail 1
  • ADP7105ARDZ-R7 thumbnail 2
  • ADP7105ARDZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP7105ARDZ-R7RoHS

Manufacturer
MPN
ADP7105ARDZ-R7
LCSC Part #
C659342
Packaging
SOIC-8-EP
Customer #
Key Attributes
20 V, 500 mA, Low Noise LD0 Regulator with Soft Start
Datasheetpdf iconADI ADP7105ARDZ-R7
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4992$ 5.50
10+$ 4.7187$ 47.19
30+$ 4.2546$ 127.64
100+$ 3.7857$ 378.57
500+$ 3.5698$ 1784.90
1,000+$ 3.4725$ 3472.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingSOIC-8-EP
Output Voltage1.22V~19V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)900uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage20V
Output TypeAdjustable
FeaturesReverse-polarity current protection;Adjustable soft-start;Thermal shutdown;Enable control;Input under-voltage protection;Operating status indication;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADP7105 is a CMOS, low dropout (LDO) linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed - signal circuits operating from 1.22 V to 19 V rails. Using an advanced proprietary architecture, the ADP7105 provides high power supply rejection and low noise, and achieves excellent line and load transient response with only a small 1 μF ceramic output capacitor. The ADP7105 is available in three fixed output voltage options and an adjustable version that allows output voltages ranging from 1.22 V to 19 V via an external feedback divider. The ADP7105 allows an external soft start capacitor to be connected to program the startup. The ADP7105 output noise voltage is 15 μV rms and is independent of the output voltage. A digital power - good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. The ADP7105 is available in 8 - lead, 3 mm×3 mm LFCSP and 8 - lead SOIC packages. The LFCSP offers a very compact solution and provides excellent thermal performance for applications that require up to 500 mA of output current in a small, low profile footprint.

Features

AI Translation
  • Input voltage range: 3.3 V to 20 V
  • Maximum output current: 500 mA
  • Low noise: 15 μV rms for fixed output versions
  • PSRR performance of 60 dB at 10 kHz, Vout = 3.3 V
  • Reverse current protection
  • Low dropout voltage: 350 mV at 500 mA
  • Initial accuracy: ±0.8%
  • Accuracy over line, load, and temperature -2% to +1%, Tj = -40°C to +125°C; -1.25% to +1%, Tj = 0°C to +85°C
  • Low quiescent current: 900 μA at VIN = 10 V, Iout = 500 mA
  • Low shutdown current: < 50 μA at VIN = 12 V, stable with small 1 μF ceramic output capacitor
  • 3 fixed output voltage options: 1.8, 3.3 V and 5 V
  • Adjustable output from 1.22 V to 19 V
  • Programmable soft start for inrush current control
  • Foldback current - limit and thermal overload protection
  • User programmable precision UVLO/enable
  • Power - good indicator
  • 8 - lead LFCSP and 8 - lead SOIC packages

Applications

AI Translation
  • Regulation of noise sensitive applications: ADC and DAC circuits, precision amplifiers, high frequency oscillators, clocks, and PLLs
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation