ADI ADP5589ACPZ-00-R7
| Manufacturer | |
| MPN | ADP5589ACPZ-00-R7 |
| LCSC Part # | C659312 |
| Packaging | LFCSP-24 |
| Customer # | |
| Key Attributes | Keypad Decoder and I/0 Expansion |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24 | |
| Clock Frequency | 1MHz | |
| Current - Output Low(IOL) | 10mA | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull;Open-drain | |
| Interface | I2C | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of I/O | 19 | |
| Features | Keyboard matrix scanning;PWMOptocouplers;Reset function | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 5mA | |
| Quiescent Supply Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5589 is a 19 I/O port expander with built-in keypad matrix decoder, programmable logic, reset generator, and PWM generator. The ADP5589 is equipped with a FIFO to store up to 16 events. Events can be read back by the processor via an I²C compatible interface. The ADP5589 frees up the main processor from having to monitor the keypad, thereby reducing power consumption and/or increasing processor bandwidth for performing other functions. The programmable logic functions allow common logic requirements to be integrated as part of the GPIO expander, saving board area and cost.
Features
- 16-element FIFO for event recording
- 19 configurable I/Os allowing functions such as Keypad decoding for matrix up to 71×8
- Key press/release interrupts
- Key pad lock/unlock
- GPIO functions
- GPI with selectable interrupt level
- 100 kΩ or 300 kΩ pull-up resistors
- 300 kΩ pull-down resistors
- GPO with push-pull or open drain
- Dual programmable logic blocks
- PWM generator
- Internal PWM generation
- External PWM with internal PWM AND function
- Clock divider
- Reset generators
- I2C interface with fast-mode plus (Fm+) support up to 1 MHz
- Open-drain interrupt output
- 24-lead LFCSP 3.5 mm×3.5 mm
- 25-ball WLCSP 1.99 mm × 1.99 mm
Applications
- Devices requiring keypad entry and I/O expansion capabilities
- Portable devices (phones, remote controls, and cameras)
- Nonportable applications (healthcare, industrial, and instrumentation)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2814$ 4.7533 | $ 4.75 |
| 10+ | $ 4.5197$ 4.0678 | $ 40.68 |
| 30+ | $ 4.0673$ 3.6606 | $ 109.82 |
| 100+ | $ 3.6099$ 3.2490 | $ 324.90 |
| 500+ | $ 3.3983$ 3.0585 | $ 1529.25 |
| 1,500+ | $ 3.3039$ 2.9736 | $ 4460.40 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24 | |
| Clock Frequency | 1MHz | |
| Current - Output Low(IOL) | 10mA | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull;Open-drain | |
| Interface | I2C | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of I/O | 19 | |
| Features | Keyboard matrix scanning;PWMOptocouplers;Reset function | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 5mA | |
| Quiescent Supply Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5589 is a 19 I/O port expander with built-in keypad matrix decoder, programmable logic, reset generator, and PWM generator. The ADP5589 is equipped with a FIFO to store up to 16 events. Events can be read back by the processor via an I²C compatible interface. The ADP5589 frees up the main processor from having to monitor the keypad, thereby reducing power consumption and/or increasing processor bandwidth for performing other functions. The programmable logic functions allow common logic requirements to be integrated as part of the GPIO expander, saving board area and cost.
Features
- 16-element FIFO for event recording
- 19 configurable I/Os allowing functions such as Keypad decoding for matrix up to 71×8
- Key press/release interrupts
- Key pad lock/unlock
- GPIO functions
- GPI with selectable interrupt level
- 100 kΩ or 300 kΩ pull-up resistors
- 300 kΩ pull-down resistors
- GPO with push-pull or open drain
- Dual programmable logic blocks
- PWM generator
- Internal PWM generation
- External PWM with internal PWM AND function
- Clock divider
- Reset generators
- I2C interface with fast-mode plus (Fm+) support up to 1 MHz
- Open-drain interrupt output
- 24-lead LFCSP 3.5 mm×3.5 mm
- 25-ball WLCSP 1.99 mm × 1.99 mm
Applications
- Devices requiring keypad entry and I/O expansion capabilities
- Portable devices (phones, remote controls, and cameras)
- Nonportable applications (healthcare, industrial, and instrumentation)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



