LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP5135ACPZ-R7 product image
  • ADP5135ACPZ-R7 thumbnail 1
  • ADP5135ACPZ-R7 thumbnail 2
  • ADP5135ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP5135ACPZ-R7RoHS

Manufacturer
MPN
ADP5135ACPZ-R7
LCSC Part #
C659279
Packaging
LFCSP-24(4x4)
Customer #
Key Attributes
Triple 1800 mA Buck Regulator with Precision Enables and Power-Good Outputs
Datasheetpdf iconADI ADP5135ACPZ-R7
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8007$ 7.80
10+$ 6.7528$ 67.53
30+$ 6.1137$ 183.41
100+$ 5.5784$ 557.84
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingLFCSP-24(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching3MHz
FunctionStep-down type
Number of Outputs3
FeaturesLight load efficient mode;Operating status indication;Overcurrent Protection;Output discharge
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage800mV~3.8V
Output Current1.8A
Quiescent Current85uA

Introduction

AI Translation

The ADP5135 combines three high performance buck regulators (BUCK1, BUCK2, and BUCK3). It is available in a 24 - lead, 4 mm×4 mm LFCSP. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulators operate in forced pulse - width modulation (PWM) mode. When the MODE pin is set to low, the buck regulators operate in PWM mode only when the load is above a predefined threshold. When the load current falls below this predefined threshold, the regulator operates in power save mode (PSM), improving the light load efficiency. BUCK1 and BUCK2 operate in synchronization, and BUCK3 operates out of phase to reduce the input capacitor requirement. Regulators in the ADP5135 are activated through dedicated enable pins. The default output voltages can be externally set in the adjustable version, or factory programmable to a wide range of preset values in the fixed voltage version.

Features

AI Translation
  • Input voltage range: 3.0 V to 5.5 V
  • Three 1800 mA buck regulators
  • 24 - lead, 4 mm×4 mm LFCSP package
  • Regulator accuracy: ±1.8%
  • Factory programmable or external adjustable VOUTx pins
  • Precision enables for easier power sequencing
  • Power - good pins for monitoring each regulator
  • 3 MHz buck operation with forced PWM and auto PWM/PSM
  • BUCK1/BUCK2/BUCK3: output voltage range from 0.8 V to 3.8 V

Applications

AI Translation
  • Power for processors, application specific integrated circuits (ASICs), field - programmable gate arrays (FPGAs), and radio frequency (RF) chipsets
  • Portable instrumentation and medical devices
  • Space constrained devices