ADI ADP5075ACBZ-R7
| Manufacturer | |
| MPN | ADP5075ACBZ-R7 |
| LCSC Part # | C659273 |
| Packaging | WLCSP-12(1.6x2.2) |
| Customer # | |
| Key Attributes | 800 mA, DC-to-DC Inverting Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-12(1.6x2.2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.2MHz;2.4MHz;1MHz~2.6MHz | |
| Function | - | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Overcurrent Protection;Hiccup current limiting;External compensation;Built-in LDO regulator;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Inverting | |
| Operating Voltage | 2.85V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 800mA | |
| Quiescent Current | 1.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5075 is a high performance dc-to-dc inverting regulator used to generate negative supply rails. The input voltage range of 2.85 V to 15 V supports a wide variety of applications. The integrated main switch enables the generation of an adjustable negative output voltage down to 39 V below the input voltage. The ADP5075 operates at a pin selected 1.2 MHz/2.4 MHz switching frequency. The ADP5075 can synchronize with an external oscillator from 1.0 MHz to 2.6 MHz to ease noise filtering in sensitive applications. The regulator implements programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). The ADP5075 includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. During shutdown, the regulator completely disconnects the load from the input supply to provide a true shutdown. Other key safety features in the ADP5075 include overcurrent protection (OCP), overvoltage protection (OVP), thermal shutdown (TSD), and input undervoltage lockout (UVLO). The ADP5075 is available in a 12-ball WLCSP and is rated for a -40°C to +125°C junction temperature range.
Features
- Wide input voltage range: 2.85 V to 15 V
- Adjustable negative output to VIN − 39 V
- Integrated 800 mA main switch
- 1.2 MHz/2.4 MHz switching frequency with optional external frequency synchronization from 1.0 MHz to 2.6 MHz
- Resistor programmable soft start timer
- Slew rate control for lower system noise
- Precision enable control
- UVLO, OCP, OVP, and TSD protection
- 1.61 mm×2.18 mm, 12-ball WLCSP
- -40°C to +125°C junction temperature range
- Supported by the ADIsimPower tool set
Applications
- Bipolar amplifiers
- Analog-to-digital converters (ADCs)
- Digital-to-analog converters (DACs)
- Multiplexers
- Charge coupled device (CCD) bias supplies
- Optical module supplies
- Radio frequency (RF) power amplifier (PA) bias
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5012$ 4.2312 | $ 4.23 |
| 10+ | $ 3.8749$ 3.6425 | $ 36.43 |
| 30+ | $ 3.5033$ 3.2931 | $ 98.79 |
| 100+ | $ 3.1269$ 2.9393 | $ 293.93 |
| 500+ | $ 2.9532$ 2.7761 | $ 1388.05 |
| 1,000+ | $ 2.8754$ 2.7029 | $ 2702.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-12(1.6x2.2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.2MHz;2.4MHz;1MHz~2.6MHz | |
| Function | - | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Overcurrent Protection;Hiccup current limiting;External compensation;Built-in LDO regulator;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Inverting | |
| Operating Voltage | 2.85V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 800mA | |
| Quiescent Current | 1.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5075 is a high performance dc-to-dc inverting regulator used to generate negative supply rails. The input voltage range of 2.85 V to 15 V supports a wide variety of applications. The integrated main switch enables the generation of an adjustable negative output voltage down to 39 V below the input voltage. The ADP5075 operates at a pin selected 1.2 MHz/2.4 MHz switching frequency. The ADP5075 can synchronize with an external oscillator from 1.0 MHz to 2.6 MHz to ease noise filtering in sensitive applications. The regulator implements programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). The ADP5075 includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. During shutdown, the regulator completely disconnects the load from the input supply to provide a true shutdown. Other key safety features in the ADP5075 include overcurrent protection (OCP), overvoltage protection (OVP), thermal shutdown (TSD), and input undervoltage lockout (UVLO). The ADP5075 is available in a 12-ball WLCSP and is rated for a -40°C to +125°C junction temperature range.
Features
- Wide input voltage range: 2.85 V to 15 V
- Adjustable negative output to VIN − 39 V
- Integrated 800 mA main switch
- 1.2 MHz/2.4 MHz switching frequency with optional external frequency synchronization from 1.0 MHz to 2.6 MHz
- Resistor programmable soft start timer
- Slew rate control for lower system noise
- Precision enable control
- UVLO, OCP, OVP, and TSD protection
- 1.61 mm×2.18 mm, 12-ball WLCSP
- -40°C to +125°C junction temperature range
- Supported by the ADIsimPower tool set
Applications
- Bipolar amplifiers
- Analog-to-digital converters (ADCs)
- Digital-to-analog converters (DACs)
- Multiplexers
- Charge coupled device (CCD) bias supplies
- Optical module supplies
- Radio frequency (RF) power amplifier (PA) bias
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



