ADI ADP5072ACBZ-R7
| Manufacturer | |
| MPN | ADP5072ACBZ-R7 |
| LCSC Part # | C659271 |
| Packaging | WLCSP-20(1.6x2.2) |
| Customer # | |
| Key Attributes | Dual High-Performance DC-DC Regulator with Independent Positive and Negative Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-20(1.6x2.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.2MHz;2.4MHz | |
| Number of Outputs | 2 | |
| Function | Boost;Step-down type | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Hiccup current limiting | |
| Output Type | Adjustable | |
| Topology | Boost;Inverting | |
| Operating Voltage | 2.85V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A;600mA | |
| Output Voltage | 800mV~35V;-30V~-800mV | |
| Quiescent Current | 3.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5072 is a dual, high performance dc-to-dc regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85 V to 5.5 V supports a wide variety of applications. The integrated main switch in both regulators enables generation of an adjustable positive output voltage up to 35 V and a negative output voltage down to -30 V. The ADP5072 operates at a pin selected 1.2 MHz or 2.4 MHz switching frequency. The ADP5072 can synchronize with an external oscillator from 1.0 MHz to 2.6 MHz to ease noise filtering in sensitive applications. Both regulators implement programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). Flexible start-up sequencing is provided with the options of manual enable, simultaneous mode, positive supply first, and negative supply first. The ADP5072 includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. Other key safety features in the ADP5072 include overcurrent protection (OCP), overvoltage protection (OVP), thermal shutdown (TSD), and input undervoltage lockout (UVLO). The ADP5072 is available in a 20-ball WLCSP and is rated for a -40℃ to +125℃ junction temperature range.
Features
- Input supply voltage range: 2.85 V to 5.5 V
- Generates well regulated, independently resistor programmable VPOS and VNEG outputs
- Boost regulator to generate VPOS output Adjustable positive output to 35 V Integrated 1.0 A main switch
- Inverting regulator to generate VNEG output Adjustable negative output to −30 V Integrated 0.6 A main switch
- 1.2 MHz/2.4 MHz switching frequency with optional external frequency synchronization from 1.0 MHz to 2.6 MHz
- Resistor programmable soft start timer
- Slew rate control for lower system noise
- Individual precision enable and flexible start-up sequence control for symmetric start, VPOS first, or VNEG first
- Out of phase operation
- UVLO, OCP, OVP, and TSD protection
- 1.61 mm×2.18 mm, 20-ball WLCSP
- -40℃ to +125℃ junction temperature range
Applications
- Bipolar amplifiers, ADCs, DACs, and multiplexers
- Charge coupled device (CCD) bias supply
- Optical module supply
- RF power amplifier bias
- Time of flight module supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.951 | $ 7.95 |
| 10+ | $ 6.8849 | $ 68.85 |
| 30+ | $ 6.2342 | $ 187.03 |
| 100+ | $ 5.689 | $ 568.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-20(1.6x2.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.2MHz;2.4MHz | |
| Number of Outputs | 2 | |
| Function | Boost;Step-down type | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Hiccup current limiting | |
| Output Type | Adjustable | |
| Topology | Boost;Inverting | |
| Operating Voltage | 2.85V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A;600mA | |
| Output Voltage | 800mV~35V;-30V~-800mV | |
| Quiescent Current | 3.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5072 is a dual, high performance dc-to-dc regulator that generates independently regulated positive and negative rails. The input voltage range of 2.85 V to 5.5 V supports a wide variety of applications. The integrated main switch in both regulators enables generation of an adjustable positive output voltage up to 35 V and a negative output voltage down to -30 V. The ADP5072 operates at a pin selected 1.2 MHz or 2.4 MHz switching frequency. The ADP5072 can synchronize with an external oscillator from 1.0 MHz to 2.6 MHz to ease noise filtering in sensitive applications. Both regulators implement programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). Flexible start-up sequencing is provided with the options of manual enable, simultaneous mode, positive supply first, and negative supply first. The ADP5072 includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. Other key safety features in the ADP5072 include overcurrent protection (OCP), overvoltage protection (OVP), thermal shutdown (TSD), and input undervoltage lockout (UVLO). The ADP5072 is available in a 20-ball WLCSP and is rated for a -40℃ to +125℃ junction temperature range.
Features
- Input supply voltage range: 2.85 V to 5.5 V
- Generates well regulated, independently resistor programmable VPOS and VNEG outputs
- Boost regulator to generate VPOS output Adjustable positive output to 35 V Integrated 1.0 A main switch
- Inverting regulator to generate VNEG output Adjustable negative output to −30 V Integrated 0.6 A main switch
- 1.2 MHz/2.4 MHz switching frequency with optional external frequency synchronization from 1.0 MHz to 2.6 MHz
- Resistor programmable soft start timer
- Slew rate control for lower system noise
- Individual precision enable and flexible start-up sequence control for symmetric start, VPOS first, or VNEG first
- Out of phase operation
- UVLO, OCP, OVP, and TSD protection
- 1.61 mm×2.18 mm, 20-ball WLCSP
- -40℃ to +125℃ junction temperature range
Applications
- Bipolar amplifiers, ADCs, DACs, and multiplexers
- Charge coupled device (CCD) bias supply
- Optical module supply
- RF power amplifier bias
- Time of flight module supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

