ADI ADP5053ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADP5053ACPZ-R7 |
| LCSC Part # | C659261 |
| Package | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | Quad-Buck Regulators and Power Management Unit |
| Description | 250kHz~1.4MHz Buck Adjustable LFCSP-48(7x7) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | LFCSP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.779 | $ 15.78 |
10+ | $ 15.028 | $ 150.28 |
30+ | $ 13.7278 | $ 411.83 |
100+ | $ 12.5917 | $ 1259.17 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$