LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP5050ACPZ-R7 product image
  • ADP5050ACPZ-R7 thumbnail 1
  • ADP5050ACPZ-R7 thumbnail 2
  • ADP5050ACPZ-R7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADP5050ACPZ-R7RoHS

Manufacturer
MPN
ADP5050ACPZ-R7
LCSC Part #
C659259
Packaging
LFCSP-48(7x7)
Customer #
Key Attributes
ADP5050 Multi-Channel Power Management Solution
Datasheetpdf iconADI ADP5050ACPZ-R7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingLFCSP-48(7x7)
FeaturesAdjustable current limiting;Adjustable soft-start;Output discharge;Frequency synchronization;Protection latch;Operating status indication;Dynamic voltage scaling;Built-in LDO regulator;Overcurrent Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The ADP5050 combines four high performance buck regulators and one 200 mA low dropout (LDO) regulator in a 48 - lead LFCSP package that meets demanding performance and board space requirements. The device enables direct connection to high input voltages up to 15 V with no preregulators. Channel 1 and Channel 2 integrate high - side power MOSFETs and low - side MOSFET drivers. External NFETs can be used in low - side power devices to achieve an efficiency optimized solution and deliver a programmable output current of 1.2 A, 2.5 A, or 4 A. Combining Channel 1 and Channel 2 in a parallel configuration can provide a single output with up to 8 A of current. Channel 3 and Channel 4 integrate both high - side and low - side MOSFETs to deliver output current of 1.2 A. The switching frequency of the ADP5050 can be programmed or synchronized to an external clock. The ADP5050 contains a precision enable pin on each channel for easy power - up sequencing or adjustable UVLO threshold. The ADP5050 integrates a general - purpose LDO regulator with low quiescent current and low dropout voltage that provides up to 200 mA of output current. The optional I²C interface provides the user with flexible configuration options, including adjustable and fixed output voltage options, junction temperature overheat warning, low input voltage detection, and dynamic voltage scaling (DVS).

Features

AI Translation
  • Wide input voltage range: 4.5 V to 15 V
  • ±1.5% output accuracy over full temperature range
  • 250 kHz to 1.4 MHz adjustable switching frequency
  • Adjustable/fixed output options via factory fuse or I²C interface
  • I²C interface with interrupt on fault conditions
  • Power regulation
  • Channel 1 and Channel 2: programmable 1.2 A/2.5 A/4 A sync buck regulators with low - side FET driver
  • Channel 3 and Channel 4: 1.2 A sync buck regulators
  • Channel 5: 200 mA low dropout (LDO) regulator
  • Single 8 A output (Channel 1 and Channel 2 operated in parallel)
  • Dynamic voltage scaling (DVS) for Channel 1 and Channel 4
  • Precision enable with 0.8 V accurate threshold
  • Active output discharge switch
  • Programmable phase shift in 90° steps
  • Individual channel FPWM/PSM mode selection
  • Frequency synchronization input or output
  • Optional latch - off protection on OVP/OCP failure
  • Power - good flag on selected channels
  • Low input voltage detection
  • Overheat detection on junction temperature
  • UVLO, OCP, and TSD protection
  • 48 - lead, 7 mm×7 mm LFCSP package
    • 40°C to +125°C junction temperature

Applications

AI Translation
  • Small cell base stations
  • FPGA and processor applications
  • Security and surveillance
  • Medical applications
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.9177$ 15.92
10+$ 15.26$ 152.60
30+$ 12.7951$ 383.85
100+$ 11.8004$ 1180.04
Standard Packaging750/Full Reel
Better price for more quantity?
$