LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ADI ADP5014ACPZ-R7 product image
  • ADP5014ACPZ-R7 thumbnail 1
  • ADP5014ACPZ-R7 thumbnail 2
  • ADP5014ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP5014ACPZ-R7RoHS

Manufacturer
MPN
ADP5014ACPZ-R7
LCSC Part #
C659223
Packaging
LFCSP-40(6x6)
Customer #
Key Attributes
Quad Low Noise Buck Regulators
Datasheetpdf iconADI ADP5014ACPZ-R7
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.817$ 8.8353$ 8.84
10+$ 8.4994$ 7.6495$ 76.50
30+$ 7.6962$ 6.9266$ 207.80
100+$ 7.0244$ 6.3220$ 632.20
Standard Packaging750/Full Reel
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The ADP5014 combines four high performance, low noise buck regulators in a 40-lead LFCSP package. Relying on its low output noise (~25 μV rms when VoUT ≤ VREF), the low noise buck regulator enables the powering up of the noise sensitive signal chain products. All channels in the ADP5014 integrate high-side and low-side power metal-oxide semiconductor field effect transistors (MOSFET). Channel 1 and Channel 2 deliver a programmable output current of 2 A or 4 A. Combining Channel 1 and Channel 2 in a parallel configuration provides a single output with up to 8 A of current. Channel 3 and Channel 4 deliver a programmable output current of 1 A or 2 A. Combining Channel 3 and Channel 4 in a parallel configuration can provide a single output with up to 4 A of current.

Features

AI Translation
  • Input voltage range: 2.75 V to 6.0 V
  • Programmable output voltage range: 0.5 V to 0.9×PVINx
  • Low output noise: ~25 μV rms when ∀our ≤ VREF
  • ±1.0% output accuracy over full temperature range
  • 500 kHz to 2.5 MHz adjustable switching frequency
  • Power regulation
  • Channel 1 and Channel 2: programmable 2 A/4 A sync
  • Channel 3 and Channel 4: programmable 1 A/2 A sync
  • buck regulators, or single 4 A output in parallel
  • Flexible parallel operation
  • Precision enable with 0.6 V threshold
  • Manual or sequence mode for power-up and power-down
  • Selective FPWM or PSM operation mode
  • Precision undervoltage comparator
  • Frequency synchronization input or output
  • Active output discharge switch
  • Power-good flag on selective channels via factory fuse
  • UVLO, OVP, OCP, and TSD protection
  • 40-lead, 6 mm×6 mm LFCSP package
  • -40°C to +125°C junction temperature

Applications

AI Translation
  • RF transceiver, high speed analog-to-digital converter (ADC)/digital-to-analog converter (DAC), mixed signal ASIC
  • FPGA and processor applications
  • Security and surveillance
  • Medical applications