ADI ADP3338AKCZ-5-REEL
| Manufacturer | |
| MPN | ADP3338AKCZ-5-REEL |
| LCSC Part # | C659192 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | High Accuracy, Ultralow lQ, 1 A anyCAP Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 110uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3338 is a member of the ADP33xx family of precision, low dropout (LDO), anyCAP voltage regulators. The ADP3338 operates with an input voltage range of 2.7 V to 8 V and delivers a load current up to 1 A. The ADP3338 stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3338 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line, and load variations. The dropout voltage of the ADP3338 is only 190 mV (typical) at 1 A. The device also includes a safety current limit and thermal overload protection. The ADP3338 has ultralow quiescent current: 110 μA (typical) in light load situations.
Features
- High accuracy over line and load: ±0.8% @ 25°C, ±1.4% over temperature
- Ultralow dropout voltage: 190 mV (typ) @ 1 A
- Requires only C₀ = 1.0 μF for stability
- anyCAP is stable with any type of capacitor (including MLCC)
- Current and thermal limiting
- Low noise
- 2.7 V to 8 V supply range
- -40°C to +85°C ambient temperature range
- SOT - 223 package
Applications
- Notebook, palmtop computers
- SCSI terminators
- Battery - powered systems
- Bar code scanners
- Camcorders, cameras
- Home entertainment systems
- Networking systems
- DSP/ASIC supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9718 | $ 4.97 |
| 10+ | $ 4.3357 | $ 43.36 |
| 30+ | $ 3.9577 | $ 118.73 |
| 100+ | $ 3.5747 | $ 357.47 |
| 500+ | $ 3.3995 | $ 1699.75 |
| 1,000+ | $ 3.32 | $ 3320.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 110uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3338 is a member of the ADP33xx family of precision, low dropout (LDO), anyCAP voltage regulators. The ADP3338 operates with an input voltage range of 2.7 V to 8 V and delivers a load current up to 1 A. The ADP3338 stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3338 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line, and load variations. The dropout voltage of the ADP3338 is only 190 mV (typical) at 1 A. The device also includes a safety current limit and thermal overload protection. The ADP3338 has ultralow quiescent current: 110 μA (typical) in light load situations.
Features
- High accuracy over line and load: ±0.8% @ 25°C, ±1.4% over temperature
- Ultralow dropout voltage: 190 mV (typ) @ 1 A
- Requires only C₀ = 1.0 μF for stability
- anyCAP is stable with any type of capacitor (including MLCC)
- Current and thermal limiting
- Low noise
- 2.7 V to 8 V supply range
- -40°C to +85°C ambient temperature range
- SOT - 223 package
Applications
- Notebook, palmtop computers
- SCSI terminators
- Battery - powered systems
- Bar code scanners
- Camcorders, cameras
- Home entertainment systems
- Networking systems
- DSP/ASIC supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



