ADI ADP2303ARDZ-3.3-R7
| Manufacturer | |
| Mfr. Part # | ADP2303ARDZ-3.3-R7 |
| LCSC Part # | C659152 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | 2 A/3 A, 20 V, 700 kHz non-synchronous step-down voltage regulator |
| Description | Buck Switching Regulator IC Fixed 3.3V 1 Output 3A SOIC-8-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
161 
161
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.691 | $ 4.69 |
10+ | $ 3.9981 | $ 39.98 |
30+ | $ 3.5867 | $ 107.60 |
100+ | $ 3.1706 | $ 317.06 |
500+ | $ 2.9782 | $ 1489.10 |
1,000+ | $ 2.8906 | $ 2890.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$