ADI ADP2300AUJZ-R2
| Manufacturer | |
| MPN | ADP2300AUJZ-R2 |
| LCSC Part # | C659145 |
| Packaging | TSOT-6 |
| Customer # | |
| Key Attributes | 700 kHz Buck DC-DC Regulator |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 1.2A | |
| Quiescent Current | 640uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 1.2A | |
| Quiescent Current | 640uA |
Introduction
The ADP2300/ADP2301 are compact, constant-frequency, current-mode, step-down dc-to-dc regulators with integrated power MOSFET. The ADP2300/ADP2301 devices run from input voltages of 3.0 V to 20 V, making them suitable for a wide range of applications. A precise, low voltage internal reference makes these devices ideal for generating a regulated output voltage as low as 0.8 V, with ±2% accuracy, for up to 1.2 A load current.
There are two frequency options: the ADP2300 runs at 700 kHz, and the ADP2301 runs at 1.4 MHz. These options allow users to make decisions based on the trade-off between efficiency and total solution size. Current-mode control provides fast and stable line and load transient performance. The ADP2300/ADP2301 devices include internal soft start to prevent inrush current at power-up. Other key safety features include short-circuit protection, thermal shutdown (TSD), and input undervoltage lockout (UVLO). The precision enable pin threshold voltage allows the ADP2300/ADP2301 to be easily sequenced from other input/ output supplies. It can also be used as a programmable UVLO input by using a resistive divider.
The ADP2300/ADP2301 are available in a 6-lead TSOT package and are rated for the -40℃ to +125℃ junction temperature range.
Features
- 1.2 A maximum load current
- ±2% output accuracy over temperature range
- Wide input voltage range: 3.0 V to 20 V
- 700 kHz (ADP2300) or 1.4 MHz (ADP2301) switching frequency options
- High efficiency up to 97%
- Current-mode control architecture
- Output voltage from 0.8 V to 0.85×VIN
- Automatic PFM/PWM mode switching
- Precision enable pin with hysteresis
- Integrated high-side MOSFET
- Integrated bootstrap diode
- Internal compensation and soft start
- Minimum external components
- Undervoltage lockout (UVLO)
- Overcurrent protection (OCP) and thermal shutdown (TSD)
- Available in ultrasmall, 6-lead TSOT package
- Supported by ADIsimPower design tool
Applications
- LDO replacement for digital load applications
- Intermediate power rail conversion
- Communications and networking
- Industrial and instrumentation
- Healthcare and medical
- Consumer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1699 | $ 5.17 |
| 10+ | $ 5.0548 | $ 50.55 |
| 30+ | $ 4.9786 | $ 149.36 |
| 100+ | $ 4.9023 | $ 490.23 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 1.2A | |
| Quiescent Current | 640uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~20V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~17V | |
| Output Current | 1.2A | |
| Quiescent Current | 640uA |
Introduction
The ADP2300/ADP2301 are compact, constant-frequency, current-mode, step-down dc-to-dc regulators with integrated power MOSFET. The ADP2300/ADP2301 devices run from input voltages of 3.0 V to 20 V, making them suitable for a wide range of applications. A precise, low voltage internal reference makes these devices ideal for generating a regulated output voltage as low as 0.8 V, with ±2% accuracy, for up to 1.2 A load current.
There are two frequency options: the ADP2300 runs at 700 kHz, and the ADP2301 runs at 1.4 MHz. These options allow users to make decisions based on the trade-off between efficiency and total solution size. Current-mode control provides fast and stable line and load transient performance. The ADP2300/ADP2301 devices include internal soft start to prevent inrush current at power-up. Other key safety features include short-circuit protection, thermal shutdown (TSD), and input undervoltage lockout (UVLO). The precision enable pin threshold voltage allows the ADP2300/ADP2301 to be easily sequenced from other input/ output supplies. It can also be used as a programmable UVLO input by using a resistive divider.
The ADP2300/ADP2301 are available in a 6-lead TSOT package and are rated for the -40℃ to +125℃ junction temperature range.
Features
- 1.2 A maximum load current
- ±2% output accuracy over temperature range
- Wide input voltage range: 3.0 V to 20 V
- 700 kHz (ADP2300) or 1.4 MHz (ADP2301) switching frequency options
- High efficiency up to 97%
- Current-mode control architecture
- Output voltage from 0.8 V to 0.85×VIN
- Automatic PFM/PWM mode switching
- Precision enable pin with hysteresis
- Integrated high-side MOSFET
- Integrated bootstrap diode
- Internal compensation and soft start
- Minimum external components
- Undervoltage lockout (UVLO)
- Overcurrent protection (OCP) and thermal shutdown (TSD)
- Available in ultrasmall, 6-lead TSOT package
- Supported by ADIsimPower design tool
Applications
- LDO replacement for digital load applications
- Intermediate power rail conversion
- Communications and networking
- Industrial and instrumentation
- Healthcare and medical
- Consumer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADP2300AUJZ-R7 | ADI | TSOT-6 | 603 | $ 1.9225 | ||
| ADP2301AUJZ-R7 | ADI | TSOT-6 | 10,080 | $ 1.6677 | ||
| LMR12010XMKX/NOPB | TI | SOT-23-THIN-6 | 115 | $ 1.1051 | ||
| LMR12010YMKE/NOPB | TI | SOT-23-6-THIN | 50 | $ 6.3333 | ||
| LMR12010XMK/NOPB | TI | SOT-23-6 | 1 | $ 0.9628 | ||
| LM2734YMKX/NOPB | TI | TSOT-23-6 | 654 | $ 2.3669 | ||
| LM2734YMK/NOPB | TI | TSOT-23-6 | 135 | $ 4.337 | ||
| LMR12010XMKE/NOPB | TI | TSOT-23-6 | 0 | $ 3.8939 | ||
| LMR12010YMK/NOPB | TI | TSOT-23-6 | 0 | $ 4.6724 | ||
| LMR12010YMKX/NOPB | TI | TSOT-23-6 | 0 | $ 4.0239 |



