ADI ADP2118ACPZ-R7
| Manufacturer | |
| MPN | ADP2118ACPZ-R7 |
| LCSC Part # | C659050 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | 3A 1.2MHz/600kHz High-Efficiency Synchronous Step-Down DC-DC Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz;1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Output voltage tracking;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 900uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP2118 is a low quiescent current, synchronous, step-down DC-DC regulator housed in a compact 4mm×4mm LFCSP_WQ package. It employs a current-mode, constant-frequency PWM control scheme, delivering excellent stability and transient response. Under light loads, the ADP2118 can be configured to operate in PFM mode to reduce switching frequency and minimize power consumption. The ADP2118 operates from a 2.3V to 5.5V input voltage. The ADP2118ACPZ-R7 offers an adjustable output voltage ranging from 0.6V to VIN, while the ADP2118ACPZ-X.X-R7 provides multiple preset output voltage options: 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, and 1.0V. The ADP2118 requires minimal external components and delivers a high-efficiency solution with integrated power switches, synchronous rectifier, and internal compensation. The IC draws less than 3μA from the input supply when disabled. Additional key features include UVLO, integrated soft-start to limit inrush current during startup, OVP, OCP, and TSD. The ADP2118 is a step-down DC-DC regulator based on a fixed-frequency, peak current-mode architecture with integrated high-side switch and low-side synchronous rectifier. The high switching frequency and compact 16-pin, 4mm×4mm LFCSP_WQ package enable a small-footprint step-down DC-DC regulator solution. The integrated high-side switch (P-channel MOSFET) and synchronous rectifier (N-channel MOSFET) achieve high efficiency at medium-to-full load, while light-load efficiency is enhanced through PFM mode. The ADP2118 operates from a 2.3V to 5.5V input voltage with output voltage adjustable down to 0.6V. The ADP2118 offers multiple preset output voltage options: 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, and 1.0V.
Features
- 3A continuous output current
- Integrated 75mΩ and 40mΩ FETs
- ±1.5% output accuracy
- Input voltage range: 2.3V to 5.5V
- Output voltage from 0.6V to Vin
- 600kHz or 1.2MHz fixed switching frequency
- Synchronizable between 600kHz and 1.4MHz
- Selectable sync phase shift: 0° or 180°
- Selectable PWM or PFM operation mode
- Current mode architecture
- Precision enable input
- Power good output
- Voltage tracking input
- Integrated soft-start
- Internal compensation
- Startup into pre-biased output
- UVLO, OVP, OCP, and thermal shutdown
- 16-lead 4mm×4mm LFCSP_WQ package
Applications
- Industrial and instrumentation
- Consumer electronics
- Medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7071 | $ 1.71 |
| 10+ | $ 1.4377 | $ 14.38 |
| 30+ | $ 1.2884 | $ 38.65 |
| 100+ | $ 1.1213 | $ 112.13 |
| 500+ | $ 0.9866 | $ 493.30 |
| 1,500+ | $ 0.9525 | $ 1428.75 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz;1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Output voltage tracking;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 900uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP2118 is a low quiescent current, synchronous, step-down DC-DC regulator housed in a compact 4mm×4mm LFCSP_WQ package. It employs a current-mode, constant-frequency PWM control scheme, delivering excellent stability and transient response. Under light loads, the ADP2118 can be configured to operate in PFM mode to reduce switching frequency and minimize power consumption. The ADP2118 operates from a 2.3V to 5.5V input voltage. The ADP2118ACPZ-R7 offers an adjustable output voltage ranging from 0.6V to VIN, while the ADP2118ACPZ-X.X-R7 provides multiple preset output voltage options: 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, and 1.0V. The ADP2118 requires minimal external components and delivers a high-efficiency solution with integrated power switches, synchronous rectifier, and internal compensation. The IC draws less than 3μA from the input supply when disabled. Additional key features include UVLO, integrated soft-start to limit inrush current during startup, OVP, OCP, and TSD. The ADP2118 is a step-down DC-DC regulator based on a fixed-frequency, peak current-mode architecture with integrated high-side switch and low-side synchronous rectifier. The high switching frequency and compact 16-pin, 4mm×4mm LFCSP_WQ package enable a small-footprint step-down DC-DC regulator solution. The integrated high-side switch (P-channel MOSFET) and synchronous rectifier (N-channel MOSFET) achieve high efficiency at medium-to-full load, while light-load efficiency is enhanced through PFM mode. The ADP2118 operates from a 2.3V to 5.5V input voltage with output voltage adjustable down to 0.6V. The ADP2118 offers multiple preset output voltage options: 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, and 1.0V.
Features
- 3A continuous output current
- Integrated 75mΩ and 40mΩ FETs
- ±1.5% output accuracy
- Input voltage range: 2.3V to 5.5V
- Output voltage from 0.6V to Vin
- 600kHz or 1.2MHz fixed switching frequency
- Synchronizable between 600kHz and 1.4MHz
- Selectable sync phase shift: 0° or 180°
- Selectable PWM or PFM operation mode
- Current mode architecture
- Precision enable input
- Power good output
- Voltage tracking input
- Integrated soft-start
- Internal compensation
- Startup into pre-biased output
- UVLO, OVP, OCP, and thermal shutdown
- 16-lead 4mm×4mm LFCSP_WQ package
Applications
- Industrial and instrumentation
- Consumer electronics
- Medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



