ADI ADP2108ACBZ-1.8-R7
| Manufacturer | |
| Mfr. Part # | ADP2108ACBZ-1.8-R7 |
| LCSC Part # | C659041 |
| Package | WLCSP-5(1x1.4) |
| Customer # | |
| Key Attributes | Compact, 600mA, 3MHz step-down DC-DC converter |
| Description | 3MHz Buck Fixed 1 WLCSP-5(1x1.4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | WLCSP-5(1x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7964 $ 1.3703 | $ 1.37 |
10+ | $ 2.7344 $ 1.3399 | $ 13.40 |
30+ | $ 2.6926 $ 1.3194 | $ 39.58 |
100+ | $ 2.6523 $ 1.2997 | $ 129.97 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$