LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADP2107ACPZ-3.3-R7 product image
Abbildung ähnlich

ADI ADP2107ACPZ-3.3-R7

Hersteller
Herst.-Teilenr.
ADP2107ACPZ-3.3-R7
LCSC-Nr.
C659038
Verp.
LFCSP-16(4x4)
Kundennummer
Hauptmerkm.
1.2MHz Step-down type Fixed 2A 3.3V LFCSP-16(4x4) Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattADI ADP2107ACPZ-3.3-R7
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.5915$ 2.59
200+$ 1.0033$ 200.66
500+$ 0.9678$ 483.90
1,500+$ 0.9508$ 1426.20
Standardgehäuse1500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerADI
Verp.LFCSP-16(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage3.3V
Quiescent Current20uA

Beschreibung

KI-Übersetzung

The ADP2105/ADP2106/ADP2107 are low quiescent current, synchronous, step-down dc-to-dc converters in a compact 4 mm×4 mm LFCSP package. At medium to high load currents, these devices use a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2105/ADP2106/ADP2107 use a pulse frequency modulation (PFM) control scheme under light load conditions that reduces switching frequency to save power. The ADP2105/ADP2106/ADP2107 run from input voltages of 2.7 V to 5.5 V, allowing single Li+/Li- polymer cell, multiple alkaline/NiMH cells, PCMCIA, and other standard power sources. The output voltage of ADP2105/ADP2106/ADP2107 is adjustable from 0.8 V to the input voltage (indicated by ADJ), whereas the ADP2105/ADP2106/ADP2107 are available in preset output voltage options of 3.3 V, 1.8 V, 1.5 V, and 1.2 V (indicated by x.x V). Each of these variations is available in three maximum current levels: 1 A (ADP2105), 1.5 A (ADP2106), and 2 A (ADP2107). The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. During logic controlled shutdown, the input is disconnected from the output, and it draws less than 0.1 μA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and programmable soft start to limit inrush current at startup.

Merkmale

KI-Übersetzung
  • Extremely high 97% efficiency
  • Ultralow quiescent current: 20 μA
  • 1.2 MHz switching frequency
  • 0.1 μA shutdown supply current
  • Input voltage: 2.7 V to 5.5 V
  • Output voltage: 0.8 V to VIN
  • Maximum duty cycle: 700%
  • Smoothly transitions into low dropout (LDO) mode
  • Internal synchronous rectifier
  • Small 16-lead 4 mm×4 mm LFCSP package
  • Optimized for small ceramic output capacitors
  • Enable/shutdown logic input
  • Undervoltage lockout
  • Soft start
  • Supported by ADIsimPower design tool

Anwendungen

KI-Übersetzung
  • Mobile handsets
  • PDAs and palmtop computers
  • Telecommunication/networking equipment
  • Set top boxes
  • Audio/video consumer electronics

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
ADP2118ACPZ-3.3-R7ADILFCSP-16(4x4)0$ 8.4604
ADP2164ACPZ-3.3-R7ADILFCSP-16(4x4)0$ 9.8916