LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP199ACBZ-R7 product image
Images for reference only

ADI ADP199ACBZ-R7RoHS

Manufacturer
MPN
ADP199ACBZ-R7
LCSC Part #
C659032
Packaging
WLCSP-4(0.7x0.7)
Customer #
Key Attributes
Logic Controlled High-Side Load Switch
Datasheetpdf iconADI ADP199ACBZ-R7
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6363$ 1.64
10+$ 1.594$ 15.94
30+$ 1.5664$ 46.99
100+$ 1.5387$ 153.87
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerADI
PackagingWLCSP-4(0.7x0.7)
Operating Temperature-40℃~+85℃
FeaturesIntegrated charge pump;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current500mA
Operating Voltage900mV~3.6V
RDS(on)40mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADP199 is a high-side load switch designed for operation between 0.9 V to 3.6 V. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently, and enabling reduced power consumption. The ADP199 contains a low on-resistance, N-channel MOSFET to minimize power loss, and supports over 500 mA of continuous load current. The low 6 μA quiescent current and ultralow shutdown current make the ADP199 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP199 compatible with many processors and GPIO controllers. In addition to high performance, the ADP199 occupies minimal printed circuit board (PCB) space with an area of less than 0.64 mm² and a height of 0.50 mm. The ADP199 is available in an ultra-small, 0.8 mm×0.8 mm×0.5 mm, 4-ball, 0.4 mm pitch WLCSP.

Features

AI Translation
  • Constant low RDS(on) of 40 mΩ over input voltage range
  • Low input voltage range: 0.9 V to 3.6 V
  • 500 mA continuous operating current at 85°C
  • 1.2 V logic compatible enable input
  • Low 6 μA quiescent current, independent of load current
  • Ultralow shutdown current: < 100 nA
  • Ultrasmall 0.8 mm×0.8 mm×0.5 mm, 4-ball, 0.4 mm pitch WLCSP

Applications

AI Translation
  • Low operating voltage processors
  • Mobile phones
  • Digital cameras and audio devices
  • Portable and battery-powered equipment
  • Optical XMT/RCVR modules